
Highlights & Details
Ansmann charger Photocam IV
- LCD
- Wide-range input
- Incl. 4 maxE + mignon-battery 2500 mAh
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
- Max. charging current per slot
500 mA
- Charging current (AAA)
500 mA
- Charging current (AA)
500 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Trickle charging
Graphic display
Battery voltage based auto switch-off
Timer settings
- Charging time for AAs
250 Min.
- Rechargeables included
incl. rechargeable batteries
- Length
115 mm
- Width
67 mm
- Height
73 mm
- Weight
125 g
- Dim
(L x W x H) 115 x 67 x 73 mm
- Technology
Lithium
Documents & Downloads
Datasheet
Datasheet 200039 Ansmann Photocam IV Charger for cylindrical cells NiCd, NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 200039 Ansmann Photocam IV Charger for cylindrical cells NiCd, NiMH AAA , AA
Warranty Terms
Warranty Terms 200039 Ansmann Photocam IV Charger for cylindrical cells NiCd, NiMH AAA , AA
Description
Features
- Termination by minus-delta V detection
- Safety timer switching off
- Pulse charging
- Incorrectly inserted and battery-fault detection
- LCD
- Reverse polarity protection
Scope of delivery
- charging device
- 4 maxE + mignon-battery 2500 mAh
- User manual.









