
Highlights & Details
Ansmann charger Photocam V
- Capacity quick-test
- Automatic adjustment of the charging current
- Wide-range input
Technical specifications
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
C
D
9V PP3
- Charging slots
5
- AAA
4
- AA
4
- Size C
4
- Size D
4
- 9 V
1
- Operating voltage
100 - 240 V
- Max. charging current per slot
800 mA
- Charging current (AAA)
400 mA
- Charging current (AA)
800 mA
- Charging current (C)
800 mA
- Charging current (mono)
800 mA
- 9 V battery charging current
15 mA
- Charger features
Faulty battery detection
Automatic battery test
Individual slot monitoring
Trickle charging
Battery voltage based auto switch-off
- Average charging time for 9 V/150 mAh batteries
660 Min.
- Charging time for AAs
160 Min.
- Length
170 mm
- Width
155 mm
- Height
50 mm
- Depth
17.000 cm
- Weight
370 g
- Dim
(L x W x H) 170 x 155 x 50 mm
- Technology
Lithium
Documents & Downloads
Datasheet
Datasheet 200105 Ansmann Photocam V Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
User & Safety Instructions
User & Safety Instructions 200105 Ansmann Photocam V Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Conformity certificate
Conformity certificate 200105 Ansmann Photocam V Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Warranty Terms
Warranty Terms 200105 Ansmann Photocam V Charger for cylindrical cells NiCd, NiMH AAA , AA , C, D, 9V PP3
Description
Features
- Individual bay monitoring
- Termination by minus-delta V detection
- Capacity quick-test
- Pulse charging
- Overcharging protection
- Incorrectly inserted and battery-fault detection
- LED-status display
- Reverse polarity protection
Scope of delivery
- Charger
- Power cable
- User manual.



