
Highlights & Details
Camera Charger
- Universal charger for Li-Ion/Li-Po battery packs (3.6V/3.7V or 7.2V/7.4V) or 2x 1.2V AA or AAA NiMH batteries
Technical specifications
- Charging current USB 1000 mA
- Product type
Camera charger
- Matching rechargeable battery
Li-ion
LiPolymer
NiMH
- Charging slots
3
- Charging current (max.)
600 mA
- Operating voltage
5 V via USB
100 - 240 V
- Length
112 mm
- Width
55 mm
- Height
22 mm
- Dim
(L x W x H) 112 x 55 x 22 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1305494 Ansmann Photocam Vario 1001-0019 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
User & Safety Instructions
User & Safety Instructions 1305494 Ansmann Photocam Vario 1001-0019 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
Conformity certificate
Conformity certificate 1305494 Ansmann Photocam Vario 1001-0019 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
Warranty Terms
Warranty Terms 1305494 Ansmann Photocam Vario 1001-0019 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
Description
· Adjustable contacts for individual adaptation to most Li-Ion/Li-Po battery packs
· Automatic voltage and polarity detection for Li-Ion/Li-Po battery packs
· Charging starts automatically when a battery is connected
· Microprocessor controlled charging
· Short circuit protection, wrong polarity protection, faulty cell detection, safety timer
· Automatic battery full detection
· Trickle charge function for NiMH batteries
· Indication of the charging status via LCD Display
· For worldwide use (100V-240V AC / 50-60Hz) and in-car use (12V DC)
· Charging current: max. 600mA for Li-Ion/Li-Po, 1000mA for NiMH
· Ideal for travel, compact and lightweight
Features
- Microcontroller synchronised
- Automatic Battery full detection
- Individual slot monitoring
- Automatic switch to pulse trickle charge in the case of NiMH rechargeable batteries
- Voltage and polarity detection
- Battery fault detection
- Safety timer
- Reverse polarity protection
- Voltage input range: 100 - 240 V
- Circuit breaker
- LED display
Scope of delivery
- Photocam Vario
- USB charger
- USB to micro-USB cable
- User manual.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









