
Highlights & Details
Powerline 4 light charger
- Fully automatic charger - with LCD display
- Individual bay monitoring 1 to 4 rechargeable batteries
- LCD display shows the charging progress
Technical specifications
- Charging current USB output: 5 V, 1000 mA
- Protection class IP40
- Matching rechargeable battery
NiCd
NiMH
- Product type
Charger for cylindrical cells
- Suitable for battery size
AAA
AA
- Charging slots
4
- AAA
4
- AA
4
- Operating voltage
100 - 240 V
12 V / DC
- Max. charging current per slot
450 mA
- Charging current (AAA)
450 mA
- Charging current (AA)
450 mA
- Charger features
Faulty battery detection
Individual slot monitoring
Trickle charging
Graphic display
Battery voltage based auto switch-off
Timer settings
USB slot
- Charging time for AAs
240 Min.
- Length
105 mm
- Width
65 mm
- Height
27 mm
- Weight
190 g
- Dim
(L x W x H) 105 x 65 x 27 mm
- Technology
Lithium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 399482 Ansmann Powerline 4 light Charger for cylindrical cells NiCd, NiMH AAA , AA
User & Safety Instructions
User & Safety Instructions 399482 Ansmann Powerline 4 light Charger for cylindrical cells NiCd, NiMH AAA , AA
Conformity certificate
Conformity certificate 399482 Ansmann Powerline 4 light Charger for cylindrical cells NiCd, NiMH AAA , AA
Warranty Terms
Warranty Terms 399482 Ansmann Powerline 4 light Charger for cylindrical cells NiCd, NiMH AAA , AA
Description
Super light charger - ideal for traveling and while traveling.
The compact size and the simple handling make the Powerline 4 light the ideal companion while traveling.
For AAA, AA batteries + USB charging option
The Powerline 4 Light is very easy to use and suitable for up to four rechargeable batteries of the sizes Mignon and/or Micro. With an additional USB charging socket there is even the possibility to charge different applications such as mobile phone, smartphone or MP3 player (in this case the charging function for round cells is deactivated). The charging current is 450mA, so that the batteries are charged relatively quickly and without damaging them.
LC display
The clear LCD-display shows automatically for each of the four independant charging slots the current battery voltage in volt as well as the current charging status in 5% steps and thus offers a reliable control over the charging process. If a non-rechargeable battery is inserted or a rechargeable battery is defective, this is also indicated on the LCD display.
Automatic switch-off and maintenance charging
State-of-the-art microprocessor-controlled charging technology with multiple overload protection guarantees optimally charged batteries and a gentle charging process. After the batteries have been fully charged, the automatic switching to pulse charging. This function guarantees optimum performance and a long battery life.
Individual monitoring
Any round cell (no matter whether AAA or AA) can be inserted in any charging slot. Each battery is individually monitored during the charging process and charged individually up to the maximum capacity.
The power supply of the Powerline 4 Light was designed with a wide-range input of 100 to 240 V for worldwide use.
This text is machine translated.
Features
- Microprocessor-controlled
- Minus-Delta U shutdown
- Multiple overload protection
- Pulse preservation charging
- Battery defect & alkaline detection
- Reverse polarity protection
- Clear LC display
- USB output
- Wide-range input 100 - 240 V
Scope of delivery
- Powerline 4 lighting
- Power supply 1.8m
- User manual













