
Number
Highlights & Details
Camera Charger
- Universal charger for rechargeable batteries & battery packs
- Lithium battery packs 3.6 - 3.7 / 7.2 - 7.4 Volt
- NiMH rechargeable batteries with 1.2V and up to 3000mAh
Technical specifications
- Product type
Camera charger
- Matching rechargeable battery
Li-ion
LiPolymer
NiMH
- Charging slots
3
- Charging current (max.)
1000 mA
- Operating voltage
5 V via USB
- Length
112 mm
- Width
55 mm
- Height
22 mm
- Dim
(L x W x H) 112 x 55 x 22 mm
- Wireless charging
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2161196 Ansmann Powerline Vario X 1001-0085 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
User & Safety Instructions
User & Safety Instructions 2161196 Ansmann Powerline Vario X 1001-0085 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
Warranty Terms
Warranty Terms 2161196 Ansmann Powerline Vario X 1001-0085 Camera charger Matching rechargeable battery Li-ion, LiPolymer, NiMH
Description
For 3.6V/3.7V or 7.2/7.4V battery packs or 2× 1.2V NiMH round cells
The ingenious design of the Powerline Vario X makes it possible to charge almost all Li-Ion battery packs and Li-Po battery packs. Whether battery pack for digital camera or camcorder, the movable contacts can be adjusted accordingly and make the Powerline Vario the all-rounder.
Alternatively, you can charge classic NiMH round cell batteries of sizes AAA and AA in pairs. This is an enormous advantage when traveling and on the move, as only one device is required for all batteries.
Essential features
The voltage and polarity of lithium battery packs is automatically detected. Polarity reversal, short-circuiting or incorrect insertion of the rechargeable batteries is thus ruled out. After contacting the battery pack, the microcontroller-controlled charging starts automatically. With NiMH rechargeable batteries, you switch to pulse charging after the end of the charging process, so that the rechargeable batteries are kept fresh and are always ready for use.
LC display
The LCD display informs about the charging status in 25% steps. This allows you to see at any time how far the charging process has progressed.
Can be used individually
The Powerline Vario X is very compact and therefore offers another advantage for use while traveling. Thanks to the USB-connection it is at every USB-power supply with min. 1a output current can be used, whether at home or in the car. Alternatively, the Powerline Vario X can also be operated on a power bank.
This text is machine translated.
Features
- Controlled by microprocessor
- Automatic battery full detection
- Individual slot monitoring
- Automatic switching to pulse-maintenance charging for NiMH batteries
- Voltage and polarity detection
- Battery fault detection
- Safety timer
- Reverse polarity protection
- Circuit breaker
- LC display
Scope of delivery
- Powerline Vario X
- Micro-USB charging cable
- User manual







