
Number
Ansmann Pro 3000R torch
Highlights & Details
- Especially robust and handy6 light functions
Technical specifications
- Luminous flux (range)
1000 lm -
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
76 h
- Power supply (LOV)
rechargeable
- Factory colour
Black
- Illumination range (high)
149 m
- Weight
326 g
- Dim
(Ø x H) 41 mm x 32 mm
- No. of bulbs
1
- Technology
Li-ion
- Battery type
26650
- Light duration (high)
4.5 h
- Light duration (low)
76 h
- Light duration (medium)
7.5 h
- Illumination range (low)
29 m
- Illumination range (medium)
81 m
- Luminous flux (high)
1400 lm
- Luminous flux (low)
60 lm
- Luminous flux (medium)
450 lm
- Material
Metal
- Width
41 mm
- Height
32 mm
- Length
154 mm
- (Ø)
41 mm
IP67
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2749940 Ansmann Pro 3000 R 1600-0445 LED (monochrome) Torch rechargeable 1400 lm 76 h 326 g
User & Safety Instructions
User & Safety Instructions 2749940 Ansmann Pro 3000 R 1600-0445 LED (monochrome) Torch rechargeable 1400 lm 76 h 326 g
Warranty Terms
Warranty Terms 2749940 Ansmann Pro 3000 R 1600-0445 LED (monochrome) Torch rechargeable 1400 lm 76 h 326 g
Description
This text is machine translated.
Features
- Professional LED metallic torch with 3× 10W high-power LEDs as well as a special lens6 light functions: High power / Medium power / Low power / Keep button: Boost mode / Double click: SOS and strobe modeSuitable for policemen, security services, firefighters, rescue workers or outdoor athletesShock-resistant aluminum casing in an attractive Ansmann designVery handy surface and large switch for better handling in one-hand operation, also with glovesIncluding 26650 Li-Ion battery pack - 3.6V | 5100mAh | 18,36Wh
Scope of delivery
- Torch
- Accumulator
- Charging cable
- Wrist strap
- Holster
- User manual












