
Number
Highlights & Details
Ansmann jump starter 10.0
- Ansmann jump start-power bank, 1500A, 12V vehicle batteries, compact starter-power bank for car, motor cycle & boat, with torch, 6L petrol 3L diesel
Technical specifications
- 2 USB outputs.
- Battery - 37 Wh
- USB-C: 5 V DC / 3 A / 15 W
- IP65
- 12 V Jump Starter 400 A (1500 A max.)
- Dim
(L x W x H) 12.5 x 10.5 x 19.5 mm
- Product type
Quick start system
- Rechargeable via
12 V
- Features
Work light
- Weight
597
- Capacity (mAh, Ah)
10000 mAh
- Width
10.5 mm
- Height
19.5 mm
- Length
12.5 mm
- Peak current (12 V)
1500 A
- Built-in battery
LiPo
Documents & Downloads
Datasheet
Datasheet 3410131 Ansmann Quick start system ANSMANN Jump Starter 10.0 Amper Schnellstarter 1900-0129 Work light
User & Safety Instructions
User & Safety Instructions 3410131 Ansmann Quick start system ANSMANN Jump Starter 10.0 Amper Schnellstarter 1900-0129 Work light
Warranty Terms
Warranty Terms 3410131 Ansmann Quick start system ANSMANN Jump Starter 10.0 Amper Schnellstarter 1900-0129 Work light
Description
This text is machine translated.
Features
- Prepared in case of emergency!
- Jump start for weak 12V car batteries
- Power bank with 2 USB-A outputs
- USB-C charging socket incl. charging cable
- LED-torch with 3 functions, e.g. SOS-emergency function
- universal use
- Clear LED capacity indicator
- Built-in safety
Scope of delivery
- 1x jump starter, jump start cable, USB-A on type C charging cable, storage bag, operating instructions










