
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
5% = € 0.53
€ 9.55
5
7% = € 0.74
€ 9.34
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 2 pc(s))
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
9 V alkaline battery
Highlights & Details
- For all conventional, battery-operated smoke detectors
- Temperature range -10 to +50 ° C
- 10 years storable
- Low self-discharge
Technical specifications
- Size
9V PP3
- Product type
9 V / PP3 battery
- Technology
Alkali-manganese
- Voltage
9 V
- Capacity (mAh, Ah)
550 mAh
- Width
25.5 mm
- Height
48.5 mm
- Depth
16 mm
- Weight
98 g
- Content
2 pc(s)
- Alternative battery types
6LR61
6LR21
6AM6
6LP3146
MN1604
A1604
E Block
LR22
522
6LF22
Show more
- Rechargeable
No
- Dim
(W x H x D) 25.5 x 48.5 x 16 mm
Documents & Downloads
Datasheet
Datasheet 1541494 Ansmann Rauchmelderbatterie 9 V / PP3 battery Alkali-manganese 550 mAh 9 V 2 pc(s)
Security datasheet
Security datasheet 1541494 Ansmann Rauchmelderbatterie 9 V / PP3 battery Alkali-manganese 550 mAh 9 V 2 pc(s)
Description
The high-quality alkaline batteries, especially for smoke detectors provide the ultimate in reliability and safety.
Scope of delivery
- 2 Alkaline smoke detector batteries Block E / 6LR61
Hints
This text is machine translated.



