
Number
LED torch 150
Highlights & Details
- Multi-talent: With continuous focusing
- Easy handling & ideal for one-handed operation
- The lamp is splash-proof according to IP54
Technical specifications
- Comes with a built-in Cree LED
- Luminous flux (range)
100 lm - 199.9 lm
- Product type
Torch
- Bulb type
LED (monochrome)
- Light duration (max.)
10 h
- Power supply (LOV)
battery-powered
- Factory colour
Black
- Illumination range (high)
150 m
- Weight
100 g
- Dim
(Ø x L) 25 mm x 154 mm
- No. of bulbs
1
- Weight, information
incl. batteries
- Luminous flux (high)
150 lm
- Material
Aluminium
- Length
154 mm
- (Ø)
25 mm
- Waterproof
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1545123 Ansmann T150 1600-0145 LED (monochrome) Torch battery-powered 150 lm 10 h 100 g
User & Safety Instructions
User & Safety Instructions 1545123 Ansmann T150 1600-0145 LED (monochrome) Torch battery-powered 150 lm 10 h 100 g
Conformity certificate
Conformity certificate 1545123 Ansmann T150 1600-0145 LED (monochrome) Torch battery-powered 150 lm 10 h 100 g
Warranty Terms
Warranty Terms 1545123 Ansmann T150 1600-0145 LED (monochrome) Torch battery-powered 150 lm 10 h 100 g
Description
Versatile and handy
The professional torch FUTURE T150 by ANSMANN impresses through its optimum housing proportions and handy surface. By using a large switch in the end cap, the lamp is ideal for one-handed operation, even with gloves.
Ultra bright, impact-resistant and splash-proof
Equipped with the latest LED technology from Cree and a highly efficient reflector system, the torch is optimized for optimum light yield and beam range. The lamp is protected against dust and splash water according to IP54 and shock-proof up to 1m drop height.
Highly efficient reflector system with long light duration
THE FUTURE T150 achieves a brightness of up to 150 lumen at full Leuchtkraft, with a lighting duration of approx. 10 hours. Thanks to the highly efficient reflector system, it is possible to achieve a beam range of up to 150 meters.
It is supplied with two alkaline AA batteries and a hand strap.
The functions at a glance:
- Use of the latest LED technology from Cree
- highly efficient reflector system for optimum light yield and optimization of the range
- large on/off switch and very handy surface for maximum operating comfort even with gloves, ideal for one-handed operation
- Brightness: Up to 150 lumens
- Light duration: Approx. 10 hours
- beam range up to 150 meters
- Degree of protection: IP54 / shock-resistant up to 1m drop height
- including 2x alkaline AA batteries and wrist strap
This text is machine translated.
Features
- Continuous focusing
- very handy surface
- End cap switch Robust aluminium housing
- Dust and splash-proof
- Shock resistance tested by 1 m drop height
- highly efficient reflector system
Scope of delivery
- Torch
- 2 AA alkaline batteries
- Lanyard








