
Number
Highlights & Details
Ansmann touch-light 3-in-1 table lamp
- Power= 2 W Total luminous flux= 150 lm Colour temperature= 4000 K
Technical specifications
- Product type
Desk lamp
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
2 W
2 W
- Power (reading light)
2 W
4000 K
- Total luminous flux
150 lm
- Light features
Battery-powered
Incl. magnetic holder
Flexible
- Protection class
IP20
- Factory colour
White
- Material
Acrylonitrile butadiene styrene
- Wireless charging
No
n.rel.
- Light bulb included
Yes
IP20
IK05
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2749945 Ansmann Touch-Light 3in1 1600-0526 Desk lamp LED (monochrome) Built-in LED 2 W White
User & Safety Instructions
User & Safety Instructions 2749945 Ansmann Touch-Light 3in1 1600-0526 Desk lamp LED (monochrome) Built-in LED 2 W White
Warranty Terms
Warranty Terms 2749945 Ansmann Touch-Light 3in1 1600-0526 Desk lamp LED (monochrome) Built-in LED 2 W White
Description
This text is machine translated.
Features
- Versatile magnet lamp with 2W SMD LEDVarious mounting possibilities with pedestal, clip holder and adhesive holderMade of metal and ABS-plasticWith soft-touch switch with continuous dimming function (100-10%)Colour temperature: 4000KColour rendering index CRI: Ra ≥ 90Built-in Li-Ion battery pack (3.7V / 1500mAh / 5.55WhCharging time approx. 3 hoursRobust housing with IP20 and IK05 protectionUp to 4h illumination time in 100% mode and up to 12h in the lowest modeWith 6 bits. Type-C charging cable
Scope of delivery
- Touch-light 3in1 table lamp
- Table stand
- Clamp holder
- Suction mounting
- Charging cable
- User manual










