
Number
Highlights & Details
Ansmann working lamp Triohead 7000R
- Flexible use due to rotating and swiveling LED modules
- Easy to recharge via Type-C charging cable
- With 3× 22W SMD LED modules with a Leuchtkraft of up to 7000 lm
- Three brightness levels can be selected via the On/Off switch
- Strong holding magnets as well as integrated hook in the lamp socket
- Battery capacity indicator by LEDs – control of available capacity
- Splash-protected and impact-resistant casing
- With 6 bits. Stand extendable with a height of up to 2m
Technical specifications
- Li-Ion battery pack 7.3V 4000mAh 29.2 Wh
- LED color from 6500 - 7500 K with CRI Ra80
- Product type
Cordless industrial light
- Factory colour
Black
- Bulb type
LED (monochrome)
66 W
- Total luminous flux
7000 lm
- Operating voltage
7.3 V
n.rel.
- No. of bulbs
3
- Features
Battery-powerd
Adjustable height
Magnetic holder
Power bank function
Switch
USB port
Folding
Rotatable
Yes
- Colour
Neutral white
- Height
2 m
- Tripod length (max.)
2000 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3330598 Ansmann Triohead 7000R Cordless industrial light Tripod length (max.): 2000 mm 66 W 7000 lm Neutral white 1600-0697
User & Safety Instructions
User & Safety Instructions 3330598 Ansmann Triohead 7000R Cordless industrial light Tripod length (max.): 2000 mm 66 W 7000 lm Neutral white 1600-0697
Description
Powerful Leuchtkraft
By using three universally rotating LED-modules with the powerful SMD-LED technology the lamp generates an intensive bright light. The lamp comes with a brightness of up to 7000 lm.
Thanks to the wide angle of radiation, the bright light is evenly distributed so that even small details as well as large areas are illuminated evenly.
The light of the LEDs amounts to a color temperature of 6500 - 7500 K.
The robust and shock-proof casing is specially resistant against mechanical load (IK07). With a closed charge socket cover, the spotlight is splash-proof thanks to the IPX4 protection class, so that you can concentrate fully on your work with optimum indoor and outdoor lighting.
The work lamp is operated by a Li-Ion battery pack with 4000 mAh. As such, the LED-spotlight can be used always and everywhere. The work lamp comes with a light duration of 1.5 hours in 100%-mode, 4h in the average lamp mode and 7h in the low glow mode.
Whether mobile or at home, with the Triohead 7000R including Tripod, you always have the right spotlight that brings light into the darkness!
This text is machine translated.
Scope of delivery
- LED work spotlight
- Tripod
- USB charging cable
- User manual














