
Number
Ansmann reading lamp twin flex
Highlights & Details
- Book light with two bulbs
- Lamp comfortably adjustable
- Battery operated including 3AAA batteries
Technical specifications
- Product type
Desk lamp
- Operating voltage
4.5 V
- Bulb type
LED (monochrome)
0.65 W
- Colour
White
- Total luminous flux
25 lm
- Factory colour
Black
Silver
- Material
Plastic
- Weight
60 g
- Wireless charging
No
n.rel.
- Light bulb included
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1604107 Ansmann Twinflex 1600-0119 Desk lamp LED (monochrome) 0.65 W Black, Silver
User & Safety Instructions
User & Safety Instructions 1604107 Ansmann Twinflex 1600-0119 Desk lamp LED (monochrome) 0.65 W Black, Silver
Conformity certificate
Conformity certificate 1604107 Ansmann Twinflex 1600-0119 Desk lamp LED (monochrome) 0.65 W Black, Silver
Warranty Terms
Warranty Terms 1604107 Ansmann Twinflex 1600-0119 Desk lamp LED (monochrome) 0.65 W Black, Silver
Description
TWINFLEX - double lighting better
The ANSMANN TWINFLEX is the flexible universal lighting, which is always there. The ideal lamp for musicians, reading friends, campers, craftsmen etc. everywhere simply to fix and align universally.
Optimal reading light - without fatigue of the eyes
The two lamp heads are equipped with the latest SMD LEDs. They provide a pleasant, neutral white light with hohem, especially for comfortable reading without eye fatigue. Thanks to the wide angle of radiation, the bright light is evenly distributed, thus illuminating all areas homogeneously. This makes TWINFLEX the ideal light source for reading in dark surroundings, for illuminating sheet music in the orchestra, at a campfire or on stage. The lamp is also extremely useful in the home, workshop, car or camping.
Suitable in every way
Each lamp head is individually adjustable. You can select between the three functions power (100% brightness), eco (50% brightness) or AND thus optimally adjust the Leuchtkraft of TWINFLEX to your ambient brightness. This means that you will never be blinded and are completely independant of external influences. The flexible swan necks can be aligned in any direction. This illuminates exactly what was to be illuminated. With the help of the practical clip it is easy to fix the lamp. Thanks to its special rubber coating, the clip always has a firm grip on almost all materials - without shaking. The holding magnet, which is integrated directly into the battery compartment, is also particularly practical. With this additional attachment option, the lamp can also be attached to metallic objects, such as music stands, without disturbing the holding clip.
Always with you when it matters
Without a socket and cable tangles, the lamp is comfortably supplied with power by three included Mico AAA alkaline batteries. This means that it can be used exactly where it is needed - no matter when and where. Thanks to the highly efficient SMD LEDs, the lamp lasts up to 100 hours (in ECO mode) without having to replace the batteries. This means no long battery charging times and no need for additional charging cables or power supplies. The batteries are also durable for at least 7 years. Thus the lamp can remain longer in the case or in the bag, and can be used when it is needed.
This text is machine translated.
Scope of delivery
- Twinflex reading light
- 3 Micro AAA batteries









