
Number
Highlights & Details
Ansmann USB-C Wandlader 130PD USB charger
- USB charger with USB ports and 30 W
- Ideal for sockets behind furniture due to compact design
- This makes for charging cables, since bending is prevented
- Intelligent charge control ensures optimized charging
- Multisafe technology protects your terminals and the charger
- Universal compatibility: Suitable for devices that are charged or operated via USB
- Input: 100 - 240V AC Wide range input allows for worldwide use
- Voltage range 5 V DC
Technical specifications
- Over current protection
- Short-circuit protection
- Product type
USB charger
30 W
- Inputs
Europlug
- Input voltage
240 V AC
- No. of outputs
1 x
- Outputs
1x USB-C®
- Output voltage
5 V
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Type
USB-C Wandlader 130PD
- Suitable for
Universal
iPhone 17e
AirPods 4, AirPods Pro Max 2, AirPods Max
iPad Air 11 (M4), iPad Air 13 (M4), iPad Air 11 (M2), iPad Air 13 (M4), iPad Air (Gen. 3/4/5)
MacBook Air 13" M5, 15" M5
MacBook Neo A18 Pro
Galaxy S26
- PSU features
Quick charger
w/o cable
- Dim
(L x W x H) 5.1 x 6.6 x 4.3 cm
- Height
4.3 cm
- Length
5.1 cm
- Width
6.6 cm
- Weight
100 g
- Factory colour
White
- Used at
Indoors
- Charging method
PPS
Quick Charge 3.0
Power Delivery 3.0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499741 Ansmann USB-C Wandlader 130PD USB charger 30 W 1x USB-C® PPS, Quick Charge 3.0, Power Delivery 3.0 White Indoors Quick c
User & Safety Instructions
User & Safety Instructions 3499741 Ansmann USB-C Wandlader 130PD USB charger 30 W 1x USB-C® PPS, Quick Charge 3.0, Power Delivery 3.0 White Indoors Quick c
Description
Using the Smart IC technology, the power supply automatically identifies your terminal device and offers most devices a suitable and above all a safe charging current.
The automatic control of output voltage and current protects you and your end device as well as the universal charger itself against overload and short circuit.
This text is machine translated.
Features
- Connections: X USB port (type-C USB)
- Output current max. 3 A
- Input 100 – 240 V AC (60 Hz/50 Hz)
- StandBy consumption: 0.100 W.
Scope of delivery
- USB-C wall charger 130PD
- User manual




