
Ansmann WFL10W 1600-0624 LED wall spotlight EEC: E (A - G) 10 W Colours (LEDs): Daylight white

Number
Highlights & Details
LED wall spotlight WFL10W
- Power= 10 W
- Total luminous flux= 1050 lm
- Colour temperature= 5000 K
- Daylight white
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
15
- Bulb type
LED (monochrome)
10 W
- Energy consumption
10 kWh/1000h
5000 K
- Colour
Daylight white
- Total luminous flux
1050 lm
- Light features
Swivelling
- Radiation angle
135°
IP65
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 12.400 cm x 124 mm x 122 mm
E (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
124 mm
- Height
122 mm
- Length
12.400 cm
- Depth
54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3205328 Ansmann WFL10W 1600-0624 LED wall spotlight EEC: E (A - G) 10 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 3205328 Ansmann WFL10W 1600-0624 LED wall spotlight EEC: E (A - G) 10 W Colours (LEDs): Daylight white
Warranty Terms
Warranty Terms 3205328 Ansmann WFL10W 1600-0624 LED wall spotlight EEC: E (A - G) 10 W Colours (LEDs): Daylight white
Description
This text is machine translated.
Features
- Leuchtkraft of up to 1050 lumen
- Very flat design - Housing made of robust aluminum and ABS - extremely impact-resistant
- IP65 protection ensures dust and splash-proof and thus allows for indoor and outdoor use
- Immediate full power thanks to the latest SMD-LED technology
- Very pleasant LED light with a color temperature of 5000K (daylight)
- The angle of the spotlight can be adjusted 135° vertically and thus offers the possibility of placing the light in the desired place of installation
Scope of delivery
- WFL10W
- User manual










