
Ansmann WFL20W 1600-0625 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white

Number
Highlights & Details
LED wall spotlight WFL20W
- Power= 20 W
- Total luminous flux= 2200 lm
- Colour temperature= 5000 K
- Daylight white
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
30
- Bulb type
LED (monochrome)
20 W
- Energy consumption
20 kWh/1000h
5000 K
- Colour
Daylight white
- Total luminous flux
2200 lm
- Light features
Swivelling
- Radiation angle
135°
IP65
- Factory colour
Black
- Material
Plastic
- Dim
(L x W x H) 15.900 cm x 159 mm x 142 mm
E (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
159 mm
- Height
142 mm
- Length
15.900 cm
- Depth
52 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3205329 Ansmann WFL20W 1600-0625 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 3205329 Ansmann WFL20W 1600-0625 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
Warranty Terms
Warranty Terms 3205329 Ansmann WFL20W 1600-0625 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
Description
This text is machine translated.
Features
- Leuchtkraft of up to 2200 lumen
- Very flat design - Housing made of robust aluminum and ABS - extremely impact-resistant
- IP65 protection ensures dust and splash-proof and thus allows for indoor and outdoor use
- Immediate full performance thanks to the latest SMD LED technology;
- Very pleasant LED light with a color temperature of 5000K (daylight)
- The angle of the spotlight can be adjusted 135° vertically and thus offers the possibility of placing the light in the desired place of installation
Scope of delivery
- WFL20W
- User manual










