
Ansmann WFL20W-S 1600-0622 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white

Number
Highlights & Details
LED wall spotlight WFL20W-S
- Power= 20 W
- Total luminous flux= 2200 lm
- Colour temperature= 5000 K
- Daylight white
Technical specifications
- Product type
LED wall spotlight
- Operating voltage
230 V
- No. of bulbs
30
- Bulb type
LED (monochrome)
20 W
- Energy consumption
20 kWh/1000h
5000 K
- Colour
Daylight white
- Total luminous flux
2200 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
90°
- Coverage max. (width)
12 m
- Light features
Swivelling
- Radiation angle
135°
IP65
- Factory colour
Black
- Material
Plastic
- Dim
(W x H x D) 159 x 189 x 54 mm
E (A - G)
- Type
Rectangular
- Light bulb included
Yes
- Width
159 mm
- Height
189 mm
- Depth
54 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3205332 Ansmann WFL20W-S 1600-0622 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
User & Safety Instructions
User & Safety Instructions 3205332 Ansmann WFL20W-S 1600-0622 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
Warranty Terms
Warranty Terms 3205332 Ansmann WFL20W-S 1600-0622 LED wall spotlight EEC: E (A - G) 20 W Colours (LEDs): Daylight white
Description
This text is machine translated.
Features
- Leuchtkraft of up to 2200 lumen
- Built-in motion sensor with a detection range of up to 12 m and a detection angle of 180° horizontal and 90° vertical
- Adjustable light intensity - thus can be set at all times, the light conditions for which the lamp is to switch on
- Light duration adjustable from approx. 10 seconds up to 5 minutes!
- Very flat design - Housing made of robust aluminum and ABS - extremely impact-resistant
- The IP 65 protection system keeps dust and water resistant
- Immediate full power thanks to the latest SMD-LED technology
- Very pleasant LED light with a color temperature of 5000K (daylight)
- The angle of the spotlight can be adjusted 180° vertically
Scope of delivery
- WFL20W-S
- User manual












