
Highlights & Details
Antec ANTEC 900 PC Gehäuse ATX Full Big Tower, Full tower PC casing
- Full tower PC gaming
- ATX, EATX, SSI, CEB, SSI EEB
- Supported hard-disk drive sizes: 2.5,3.5"
- Number of 2.5" expansion slots: 5 Number of 3.5" expansion slots: 4
- Side windows Hardened glass panel(s) anti-dust filter
- Aluminium, steel, plastic, glass
- Black
Technical specifications
- Supported motherboards Form factors: ATX,EATX,SSI CEB,SSI EEB
- Suitable for: Gaming
- Product type
PC casing
- Case type
Full tower
- Factory colour
Black
- Interfaces (front)
Headphone/mic combo jack (3.5 mm)
USB C® (USB 3.2 2nd gen)
USB A (USB 3.0)
- 8.9 cm (3.5") internal slots
4
- 6.4cm (2.5 ") external shafts
5
- Width
250 mm
- Height
622 mm
- Depth
547 mm
- Weight
16.75
- Form factor
ATX
SSI CEB
SSI EEB
ATX
- No. of USB 3.0 ports
1 x
- Wireless charging
No
- Dim
(W x H x D) 250 x 622 x 547 mm
- No. of USB 3.2 2nd Gen (USB 3.1)
1 x
- Cable length
0 cm
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- Keyboard layout
German, QWERTZ
- Material
Aluminium
Steel
Plastic
Glass
- Type
PC
- UKCA
yes
- Cable management
yes
- On/off button
yes
- Tempered glass panel(s)
yes
- USB Type-C ports quantity
1
- Anti-dust filter
yes
- Number of front fans supported (max)
3
- Number of rear fans supported (max)
1
- Number of top fans supported (max)
3
- Power supply included
no
- Side window
yes
- Maximum CPU cooler height
19 cm
- Maximum graphics card length
49.5 cm
- Number of expansion slots
8
- Maximum PSU length
23 cm
- Combo headphone/mic port
yes
Documents & Downloads
Datasheet
Datasheet 3797472 Antec ANTEC 900 PC Gehäuse ATX Full Big Tower, Full tower PC casing Black
User & Safety Instructions
User & Safety Instructions 3797472 Antec ANTEC 900 PC Gehäuse ATX Full Big Tower, Full tower PC casing Black
Description
The Antec Nine Hundred was one of the most well-known cases with Hohem air throughput of its time – known for its open design, its aggressive cooling and its extensibility, which enabled the manufacturers to demand the hardware more strongly than ever before. The new Antec 900 is a modern interpretation of this series. Edge AI & workstation-enabled: Supports ATX, E-ATX, SSI-CEB, SSI-EEB and AMD thread ripper. AI-optimized GPU support: Developed for multi-GPU/accelerator configurations, including AI-optimized GPUs such as Nvidia RTX 6000 Ada, RTX A6000, and comparable computing cards. GPU and accelerator support: Designed for professional accelerator cards and full-length GPUs with three slots used in AI, computing, and 8K-enabled games. Supports GPUs up to 495 mm long and up to 160 mm thick: The spacious interior provides space for multi-accelerator layouts, blower computer cards or mixed GPU and add-in card configurations. Storage & Data Availability: The total of 9 drive bays are a direct reference to the memory flexibility of the original, which has now been re-designed for Al data sets, scratch disks, project libraries and RAID. Up to 9 drive slots: 5 x 2.5" und 4 x 3.5" (or can be converted for another 2.5").
This text is machine translated.
Scope of delivery
- 1x PC casing





