The Antec C6 Curve Air is an affordable, stylish mid-tower PC casing, which was developed for gamers and PC-builders, who desire both performance and aesthetics. Curved glass panel: Curved glass design with triple-sided hard glass for a wide panoramic view. Vertical cooling: Supports up to 6 fans and has generous ventilation openings around the lower chamber, WAS allows vertical airflow from the bottom to the top. Multi-side air intake and high air output: A fine mesh top in combination with generous ventilation openings at the front, left, right and bottom provides a powerful and uniform airflow. Improve the air supply at the bottom: The recessed brackets for two fans on the power supply cover improve the airflow at the bottom. 2 pre-installed 120 mm PWM fans with reverse & 1 140 mm PWM fans. Radiator support: Allows the installation of a 360 mm radiator top. Supports RTX 5090: The floating graphic card design prevents interference with side mounted hardware. Supports motherboards with back connections: The front side is kept clear and the air flow is optimized thanks to the cable connections on the back. Tool-free panel design. .
This text is machine translated.