
Highlights & Details
Antec ANTEC GSK 1000 ATX3.1 1000 W Vollmodular Power supply unit
- Power supply unit output 1000 W
- PCI-Express (6+2-Pin) 5x
- Cable management Yes
- 80 PLUS Gold
Technical specifications
- 80 Plus Certification 80 PLUS Gold
- Fan diameter 12 cm
- Number of fans: 1 fans
- Product type
Power supply unit
- PSU output power
1000 W
- Modular
Yes
- Certification
80 PLUS Gold
- Form factor
ATX
- Factory colour
Black
- ATX version
ATX 3.1
- Dim
(W x H x D) 150 x 86 x 140 mm
- Depth
140 mm
- Height
86 mm
- Width
150 mm
- Weight
2.696
- -12V / DC
0.3 A
- +12 V/DC (1)
83.3 A
- 5 V DC
20 A
- +5V / DC SB
3 A
- 4-pin Molex
4
- 6-pin PCIe
5
- 5-pin SATA
9
- Power rating
751 W -
- Cooling
Active
- Fan size
120 mm
- 3.3V DC
20 A
- Power supply (details)
100 - 240 V
- UKCA
yes
- Operating temperature (T-T)
0 - 40 °C
- Motherboard power cable length
55 cm
- PCI Express power connectors (12-pin)
2
- On/off switch
yes
- Combined power (+3.3V)
100 W
- Combined power (+12V)
999.6 W
- Combined power (+5V)
100 W
- Combined power (-12V)
3.6 W
- Combined power (+5Vsb)
15 W
Documents & Downloads
Datasheet
Datasheet 3797470 Antec ANTEC GSK 1000 ATX3.1 1000 W Vollmodular Power supply unit 1000 W ATX 80 PLUS Gold
User & Safety Instructions
User & Safety Instructions 3797470 Antec ANTEC GSK 1000 ATX3.1 1000 W Vollmodular Power supply unit 1000 W ATX 80 PLUS Gold
Description
This text is machine translated.
Scope of delivery
- 1 x PSU
What kind of PC Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






