The Antec P7 S is a modern mid-tower PC casing, which offers a perfect balance of strong cooling performance, low-noise operation and well-thought design. Thanks to innovative features, the casing Ideal is suitable for gaming PCs, workstations and demanding builds. Elegant, brushed front panel with mesh design on both sides: The mesh design on both sides of the elegant silver-colored, brushed front panel improves air intake and increases overall cooling performance. 4 PWM-fans included in delivery: Pre-installed with 4 PWM-fans in series – 3 × 120-mm PWM-fans at the front side + 1 × 120-mm PWM-fans at the rear side. Supports a 360 mm cooler on top. Optimized air flow for GPU cooling: The large air intake design on the underside improves airflow, while a distance of about 30 mm between the lower fans and the GPU ensures that the back-rotating fans provide direct and efficient cooling. Powerful cooling – compatibility: Max. Height of CPU-cooler 175 mm. Supports RTX 50 series graphics cards: Accommodates up to 405 mm GPUs to ensure compatibility with the latest RTX 50 series and other high-end components. Dual silent side walls: Sound-absorbing foam on both the sides for an effective damping of noise. . . . .
This text is machine translated.