The protocol converter can transfer large amounts of data, is easy to configure thanks to its drag and drop web interface and is based on the proven Anybus technology. Converts almost any serial protocolThe Communicator can convert almost any serial protocol, e.g. master/slave protocols such as Modbus RTU, but also manufacturer-specific query/response or Produce/Resume protocols.Typical serial applicationsE.g. frequency converters, sensors, actuators, operator terminals, bar code readers, RFID reader or industrial scales. FunctionsTransmission of up to 1,448 data bytes in both directions ("large forward open" required)Converts standard and proprietary RS-232/485 protocolsWeb-based drag-and-drop configuration interfaceIndustrial temperature range from -25 to +70 °C.Proven Anybus technology: NP40 network processorSecurity chip, safety switch and secure boot (Secure Boot) Transmission of up to 1,448 data bytesThe trend is toward transferring more and more data. Therefore, AnyBus Communicator is designed to transfer large amounts of data. It can send 1,448 bytes to data to the higher-level PLC and receive 1,448 bytes of data from the PLC, so a total of 2,896 bytes can be transferred ("large open forward" required). With support for up to 150 Modbus commands, even complex multi-node configurations can be easily processed. Ethernet/IPTM device level ringTo ensure that communication is not interrupted even in the event of a cable break, the Communicator supports Device Level Ring with Beacon mode for media redundancy, network error detection, and network troubleshooting. Drag and drop web interfaceThe configuration of the protocol converter is done quickly with the graphical web-based user interface. No software needs to be installed. Simply open your favorite web browser and get started.Industrial temperature rangeAn industrial operating temperature range of -25 to +70 °C ensures that the Communicator is convincing even under demanding conditions.Proven NP40 technologyCommunicator is based on the proven AnyBus NP40 network processor. The NP40 is used in countless embedded applications around the world and is the industry benchmark for reliable industrial communication.Safety switchEven with sophisticated security measures, human error remains the main cause of breaches of safety regulations. Therefore, Communicator has a security switch that locks the configuration and prevents access to the Web-based configuration interface. When your configuration is complete, simply slide the safety switch to the locked position. Then the padlock LED on the Communicator lights up.Security chip and safe boot upTo meet current and future security challenges, Communicator is equipped with the latest Anybus security chip. Secure Boot ensures that the firmware has not been tampered with.Ethernet configuration portNo special configuration cable is required thanks to the Ethernet configuration connection. The connection to the protocol converter can also be easily established, e.g. to monitor the network traffic.Optimized for DIN rail mountingThe slim form factor, forward-facing network connections and serial cable connector screw connection ensure that the Communicator can be installed and connected quickly and easily.diagnosticsWhen you open the Communicator Web interface, you immediately see the status of the PROFINET connection and the serial connection. You can also see the status of individual serial nodes. For analysis purposes, the serial page and events are logged.SupportSometimes you encounter a problem you need help with. That's why we added a support page with contact information to the user interface. There is also a button to create a support package to simplify troubleshooting.
This text is machine translated.