
Number
Technical specifications
- Dimensions (L x W x H) with serial connection and power plug 98 x 27 x 144 mmNet weight: 150 gButtons and switches: Reset button and safety switchLEDs: Status display for the gateway, network 1, and network 2IP protection class IP20HOUSING MATERIAL PC ABS, UL 94 VOMounting: Top hat rail (35 * 7.5/15) ENVIRONMENTOperating temperature -25 to +70° C.Storage temperature: 40 to 85°C.Relative humidity: 0-95% non-condensingInstallation height: Up to 2,000 m.Power consumption: Typical values: 160 mA at 24 V, maximum 400 mA at 12 VMains connection 3-pin screw terminal connectionProtection: Polarity reversal and short-circuit protectionETHERNET CONNECTIONS2+2 x Ethernet connection Insulation: Galvanic separationBit rate: 10/100 Mbit/s full duplexRJ45 plugDual port cut-through switchCERTIFICATIONS AND STANDARDSUL: CULFile No. E214107CE: 2014/30/EUKC: R-R-ABJ COMMUNICATOREMC ACCORDING TO EN 61000-6-2, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, EN 55032Environment: IEC 60068-2-1 Ab, IEC 60068-2-2 Bb, IEC 60068-2-1 Ab, IEC 60068-2-2 Bb, IEC 60068-2-14 Nb, IEC 60068-2-30 DB, IEC 60068-2-78 cab, IEC 60068-2-78 cabVibration and shock resistance IEC 60068-2-27, IEC 60068-2-6Disposal: WEECONFIGURATIONConfiguration software: Web-based configurationConfiguration Ports: Dedicated 10/100 Mbps RJ45 Ethernet configuration port and other Ethernet portsSECURITYSecure boot (Secure boot): Ensures software authenticitySafety switch: Physical switch that enables/disables access to the Web-based configuration interface
- Product type
Data gateway
- Interfaces
Industrial Ethernet
Gateway
- Type
ABC4090
- Operating voltage
24 V DC
- Max. operating temperature
70 °C
- Min. operating temperature
-25 °C
- Operating voltage
12-30 V DC
- Operating temperature
-25 up to 70 °C
- Dim
(W x H) 27 mm x 144 mm
- Max. current consumption
400 mA
- Height
144 mm
- Width
27 mm
- Manufacturer part #
ABC4090
- Interfaces
Configurable Industrial EthernetHowever, network combinations with Ethernet/IP, EtherCAT, Modbus TCP and PROFINET are possible by loading the corresponding firmware.
- Current consumption
160 mA
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2637481 Anybus ABC4090 ABC4090 Data gateway Industrial Ethernet, Gateway 24 V DC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2637481 Anybus ABC4090 ABC4090 Data gateway Industrial Ethernet, Gateway 24 V DC 1 pc(s)
Information
Information 2637481 Anybus ABC4090 ABC4090 Data gateway Industrial Ethernet, Gateway 24 V DC 1 pc(s)
Description
This text is machine translated.
System requirements
- ChromeEdgeFirefox web browser


