
AOC 16G3 LCD EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms Headphone input IPS LCD
Highlights & Details
AOC 16G3 LCD
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size 39.6 cm (15.6")
- TFT screen technology
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- USB version 3.2 Gen 1 (3.1 Gen 1)
- HDMI version 2.0
- Product Type: Portable Monitor
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): E
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.5 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
Red
- Interfaces
Headphone input
- Features
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
85°
- Vertical viewing angle
85°
- Width
11.5 mm
- Height
229.3 mm
- Depth
363.7 mm
- Weight
1.07 kg
- Dim
(W x H x D) 11.5 x 229.3 x 363.7 mm
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
10 W
- Display resolution
1920 x 1080 Pixel
50 x 50 mm
- UKCA
yes
- Number of speakers
2
- Stand included
yes
- USB ports quantity
2
- VESA mounting
yes
- RMS rated power
2 W
- Headphone outputs
1
- USB port
yes
- Built-in speaker(s)
yes
- Digital horizontal frequency
30 - 160 kHz
- Digital vertical frequency
48 - 144 Hz
- External power adapter
yes
- On Screen Display (OSD)
yes
- Frameless design
yes
- Carrying case
yes
- Energy consumption (SDR) per 1000 hours
10 kWh
- Energy consumption (HDR) per 1000 hours
11 kWh
- Package weight
2.48 kg
- Current
2 A
- Plug and Play
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402274 AOC 16G3 LCD EEC E (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms Headphone input IPS LCD
Description
The AOC GAMING 16G3 is a portable 15.6" full HD gaming monitor with IPS screen, fast refresh rate of 144 Hz, FreeSync and full connectivity for games, wherever you want
The AOC GAMING 16G3 is the first portable gaming monitor by AOC GAMING and combines a great gaming experience with impressive graphics in a minimum and light design. The 15.6" full HD IPS display provides impressive brightness of 250 cd/m2 and a contrast ratio of 1000:1 impressive colors and shadows, whether indoors or outdoors. Play wherever you want and be prepared in the best way: The 16G3 offers a refresh rate of 144 Hz, FreeSync and 4 ms response time for a rapid gaming experience on consoles (microHDMI), laptops and selected smartphones (USB-C).
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














