
AOC 16T3EA LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms IPS LCD

Highlights & Details
AOC 16T3EA LCD
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces:
Technical specifications
- Screen size 39.6 cm (15.6")
- Contrast ratio 700:1
- Contrast ratio (dynamic): 50000000:1
- 0.1793 x 0.1793 mm pixel distance
- Market positioning: House
- Panel-mounting interface 75 x 75.100 x 100 mm
- Tilt angle range 5 - 25°
- Energy efficiency class (SDR): C
- Energy efficiency class (HDR): C
- Sustainability Compliance: Yes
- Type of bezel thickness: SNB (super-slim bezel)
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LCD
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Factory colour
Black
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Width
363.4 mm
- Height
229.8 mm
- Depth
9.9 mm
- Weight
990 g
- Power supply (details)
100 - 240 V
- Dim
(L x W x H) 600 cm x 363.4 mm x 229.8 mm
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
C (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (ON)
16 W
- Cable length
1.8 m
- Length
600 cm
- Display resolution
1920 x 1080 Pixel
- Microphone
No
- Type
internal
- UKCA
yes
- Eco badge reference
ENERGY STAR
- Stand included
yes
- Recyclable packaging material
100 %
- Headphone out
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Headphone outputs
1
- Built-in speaker(s)
no
- Light effects
no
- Pivot
yes
- Digital vertical frequency
48 - 75 Hz
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- USB Power Delivery (USB PD)
yes
- AC (power) in
yes
- Power adapter included
yes
- Flicker-free technology
yes
- USB Power Delivery up to
15 W
- Carrying case
yes
- Number of USB Type-C upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
7 kWh
- Energy consumption (HDR) per 1000 hours
7 kWh
- Number of OSD languages
19
- Package weight
2.2 kg
- Built-in camera
no
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402266 AOC 16T3EA LCD EEC C (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms IPS LCD
Description
Experience freedom and flexibility with the 16T3EA portable 15.6" Full HD monitor with 1920x1080 resolution, USB-C power supply and autopilot function.
The 16T3EA portable 15.6" Full HD monitor gives you freedom and flexibility in the workplace. With a sharp resolution of 1920x1080 and a refresh rate of 60 Hz this USB-C-operated display provides for lively pictures while traveling. Built-in stand and flicker-free technology provide comfort and convenience, while autopilot function seamlessly adjusts orientation. With its low weight and its versatility the 16T3EA is your perfect partner for productivity everywhere and at all times.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












