
AOC 24B3CA2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LED

Highlights & Details
AOC 24B3CA2 LED
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™;Built-in speakers
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 20000000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 82 ppi
- Market positioning: House
- HDMI version 1.4
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
1 x
- Features
Built-in speakers
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Weight
4.680
- Power supply (details)
100 - 240 V
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (ON)
30 W
- Display resolution
1920 x 1080 Pixel
100 x 100 mm
- UKCA
yes
- Eco badge reference
ENERGY STAR
- Number of speakers
2
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 93 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- RMS rated power
2 W
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Horizontal scan range
30 - 115 kHz
- Response time (fast)
1 ms
- AC (power) in
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
18 kWh
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 85 %
- Storage temperature (T-T)
-25 - 55 °C
- Built-in camera
no
- Vertical scan range
48 - 100 Hz
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402277 AOC 24B3CA2 LED EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms HDMI™ IPS LED
Description
High-performance clarity with 23.8" FHD monitor with 100Hz image repetition frequency and HDMI
The latest member of the B3 series is a brilliant 23.8 inch display with IPS panel for breath taking pictures with a resolution of 1920 x 1080 and a refresh rate of 100 Hz. If you are looking for a compact monitor with brilliant display, the 24B3CA2 is the ideal choice. Moreover, video signal, power and data are provided via a single USB-cable, WAS enhances your productivity. No matter whether you work or learn - enter a comfortable and pleasant viewing experience with the compact screen of the 24B3CA2.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















