
AOC 24E3QAF LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line in

AOC 24E3QAF LED
Highlights & Details
- Screen size 61 cm (24 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, Audio line in, USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Headphone jack, Kensington lock, Portrait view, Swivelling, Built-in speakers, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
24 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
93
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
Audio line in
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Headphone jack
Kensington lock
Portrait view
Swivelling
Built-in speakers
Height adjustable
- Audio power (max.)
2 W
- Inclination
-3/+35
- Angular position
182°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Width
540 mm
- Height
504 mm
- Depth
200 mm
- Weight
4.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 504 x 200 mm
- Screen size/position settings
Tilt
Pivoting
Pivoting (rotation)
Height
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
61 cm (24 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
61 cm
18 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2999090 AOC 24E3QAF LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line in
User & Safety Instructions
User & Safety Instructions 2999090 AOC 24E3QAF LED EEC E (A - G) 61 cm (24 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line in
Description
Display port
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example B. your computer, laptop, media player, your game console and much more. The connection is suitable for professionals as well as for demanding home users.
Flicker-free
AOC flicker-free technology uses a DC (direct current) backlight panel, which reduces flickering light level. The strain on the eyes and fatigue are reduced to a minimum, so that you can enjoy long, intensive gaming sessions at all times!
Low blue light
AOC low blue light protects you against harmful blue light, which leads to eye strain, headaches and sleep disturbances proven during long gaming sessions. The "Low Blue Light" function reduces the harmful wavelengths without impairing the color composition, so you don't have to worry about eye damage anymore.
Speaker
Thanks to the integrated speakers you can easily talk with family, friends and colleagues. With movies, music, games and more, you can enjoy high-quality sound without having to connect external speakers.
USB hub
Integrated USB-hubs in the AOC-monitors provide for the user-friendliness and practicability on your table. The side-mounted connections are easy to access without you seeing them. Thus, you do not need to waste time searching the back of a PC housing for a free USB connection.
Kensington lock
The Kensington lock is an anti-theft system that includes a metal-reinforced hole in the housing of the respective device to which a metal cable that is secured with a key/lock system is connected. With the Kensington lock you can secure your AOC monitor during a LAN-event, in an organization or wherever you carry it.
Frameless design
The frameless design not only looks modern and attractive, but also enables seamless multi-monitor setups. Your cursor or Your windows will no longer be lost in the dark blackouts of the borders, if several monitors are set up side by side.
Height-adjustable stand
Increase or lower the screen to adjust it to the body height and seating position of each individual. The easy-to-adjust base ensures hours of comfort.
Full ergonomy
Feel the comfort! AOC's height, tilt and swivel adjustable stands help you find the most comfortable and healthy position.
Slim design
Sometimes there's less: With its minimalist, slim profile, this monitor fits seamlessly into your work environment, rather than obstructing your view through a bulky housing. Enjoy more space on your desk, a simple transport and an attractive design with this elegant, light-weight monitor.
75 Hz picture repetition frequency.
Get the edge! With a refresh rate of 75 Hz the display draws 75 frames per second. The refresh rate of 75 Hz is 25% faster than most entry-level monitors with 60 Hz, but is still affordable and provides the additional pictures, which gamers need to strike their opponents.
IPS panel
The IPS panel provides for an excellent viewing experience with natural, brilliant and precise colors. The colors appear consistent, no matter from which angle you look at the display
Adaptive synchronization
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the image refresh rate provided by your graphics processor to ensure an even smoother gaming experience by avoiding stuttering, tearing and stuttering. This function is also useful for playing videos and other visual media for smoother entertainment.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















