
AOC 24G4XE Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
AOC 24G4XE Gaming screen
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Built-in speakers
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- Pixel density: 92.3 ppi
- Product color: Black, gray
- E-Sport Flat Base: Yes
- HDMI version 2.0
- Tilt angle range -5 - 23°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
180 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black/silver
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+23
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- HDR support
Yes
- HDR format
HDR10
- Width
434.5 mm
- Height
540 mm
- Depth
177.4 mm
- Weight
3.48 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 434.5 x 540 x 177.4 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
21 W
- Device depth (without stand)
50.6 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
540 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
2.7 kg
- Width (without stand)
325 mm
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- NVIDIA G-SYNC
yes
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- sRGB coverage (typical)
130.4 %
- On Screen Display (OSD)
yes
- Cable management
yes
- Game mode
yes
- Horizontal scan range
30 - 200 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
25 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
yes
- Dial point
yes
- Motion blur reduction
yes
- HDMI
yes
- HDCP
yes
- Number of OSD languages
19
- Package weight
5.63 kg
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 180 Hz
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402285 AOC 24G4XE Gaming screen EEC E (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ IPS LCD
Description
Enhance your adventure with 23.8-inch display, 180Hz, 1ms GtG, HDR 10 and Adaptive Sync technology
Unlock the power of the G4 series with the 24G4XE - a weapon, with which both occasional players as well as home gamers are best equipped. Get ready for an eSports upgrade like never before with a compact 23.8-inch display and a lightning-fast IPS-panel. It provides for excellent performance in the color reproduction and the contrast ratio, which enhances your gaming experience and represents a first-class gaming setup with a superior solution for all-round gamers. A real optimal gaming experience with low input delay is expected with a response time of up to 1 ms GtG and an impressive picture repetition frequency of 180 Hz.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














