
AOC 25G3ZM/BK Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
Highlights & Details
AOC 25G3ZM/BK Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Height adjustable, Pivoted, Portrait view, Tiltable, Swivelling, Headphone jack
Technical specifications
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
90
- Factory colour
Black
Red
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Features
Height adjustable
Pivoted
Portrait view
Tiltable
Swivelling
Headphone jack
- Inclination
-5/+23
- Adjustable height
130 mm
- Angular position
-30°
- Swivel angle
60°
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync Premium
- Curved monitor
No
- HDR support
Yes
- Width
557.3 mm
- Height
378 mm
- Depth
258.8 mm
- Weight
4.24 kg
- Dim
(L x W x H) 600 cm x 557.3 mm x 378 mm
- Screen size/position settings
Height
Pivoting (rotation)
Swivel
Tilt
Pivoting
- OSB languages
Czech
Chinese (trad.)
Chinese (simplified)
English
German
French
Italian
Portugese
Polish
Finnish
Show more
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Gaming
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
25 W
- Length
600 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859556 AOC 25G3ZM/BK Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms HDMI™, DisplayPort, Headphone jack
Description
24.5-inch FHD VA display with Adaptive Sync, low input delay and 1 ms GTG
The AOC 25G3ZM/BK fulfills the requirements of eSPORTS, racing players and occasional players alike. It offers a responsive 24.5-inch VA panel with FHD resolution, ShadowControl and a super contrast ratio of 3000:1. Be the fastest in the ACTION with 240 Hz refresh rate, adaptive sync, 1 ms GTG and low input lag.
This text is machine translated.
Features
- Screen size 62.2 cm (24.5")
- Display resolution 1920 x 1080 pixels
- HD type: Full HD
- 0.5 MS response time
- Native aspect ratio: 16:9
- 178° horizontal image angle
- Angle of view 178° vertical
- VESA-bracket.
- Height adjustable
- Product color: Black, red
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















