
AOC 27B3CF2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED

Highlights & Details
AOC 27B3CF2 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 20000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Market positioning: House
- HDMI version: 1.4b
- Tilt angle range -5 - 25°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): E
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
1 x
- Features
Height adjustable
- Audio power (max.)
4 W
- Inclination
-5/+25
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Width
616.6 mm
- Height
508.6 mm
- Depth
229.8 mm
- Weight
5.56 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 616.6 x 508.6 x 229.8 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- Device depth (without stand)
356.7 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
45.3 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
ENERGY STAR
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Weight (without stand)
4.03 kg
- Width (without stand)
616.6 mm
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
4 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
2
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- Pivot
no
- sRGB coverage (typical)
101.8 %
- Adobe RGB coverage
86.9 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
88.4 %
- USB Power Delivery (USB PD)
yes
- AC (power) in
yes
- Power adapter included
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
65 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
21 kWh
- BT.2020 coverage
58.8 %
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Swivelling
no
- Number of OSD languages
19
- Package weight
8.71 kg
- Plug and Play
yes
- Built-in camera
no
- Tilt adjustment
yes
- Power consumption (max)
135 W
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402280 AOC 27B3CF2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms HDMI™ IPS LED
Description
Compact brilliance with USB-C connectivity and height-adjustable stands for more productivity
Introducing the latest addition to the B3 series – a brilliant 27-inch display with an IPS panel for stunning images and lifelike colors. If you are looking for something bigger than 23.8 inch, the 27B3CF2 is the ideal choice. With the USB-C implementation video signal, power supply and data transmission are possible simultaneously. The monitor has the same functions as the 24B3CF2, WAS means that it has adjustable base and ergonomic functions integrated seamlessly in your workplace. The ability to adjust the height to suit your preferences allows you to achieve the perfect viewing angle, reducing the strain on the neck and eyes during longer work or learning sessions. Whether you are working or studying, you can enjoy a more comfortable and pleasant viewing experience with the large screen size of the 27B3CF2.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















