
AOC 27B3HA2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED

Highlights & Details
AOC 27B3HA2 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio 1300:1
- Contrast ratio (dynamic): 20000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 23°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
1 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1300 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Built-in speakers
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- Weight
6.53
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Display resolution
1920 x 1080 Pixel
- Type
internal
- UKCA
yes
- Eco badge reference
ENERGY STAR
- Anti-glare screen
yes
- Stand included
yes
- Headphone out
yes
- Cable lock slot
yes
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Pivot
no
- AC (power) in
yes
- Flicker-free technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- HDMI
yes
- HDCP
yes
- Swivelling
no
- Built-in camera
no
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402283 AOC 27B3HA2 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 1 ms Headphone input IPS LED
Description
High-performance clarity with 27" FHD monitor with 100Hz image repetition frequency and HDMI
Immerse yourself in the extraordinary world of crystal clear images and bright colors with our ultra-modern 27-inch FHD IPS monitor. Lift your viewing experience to a new level, because every detail on the large screen is brought to life and your contents are impressively realistic. Experience a fluid refresh rate of 100 Hz, which makes each picture a visual pleasure. No more delay or motion blur – only pure and clear viewing pleasure. The response time of 1 ms lifts your working experience to a new level and makes rapid scenes brilliant and exciting. The 27B3HA2 is not only a visual experience, but also a celebration for the ears. Enjoy rich sound with the integrated 2 W speakers, which make every movie evening or every multimedia session an experience. They meet basic audio requirements without the need for additional audio equipment. Slim and elegant small edges provide for more screen area. One of the reasons is the 9.5 mm narrow lower edge, almost half as thin as standard monitors, in which it is 15 to 17 mm wide. Finally, the low level of blue light keeps your eyes fresh even when used for a long time. This is a statement for your gaming setup.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









