
AOC 27E3QAF LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line

AOC 27E3QAF LED
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, Audio line in, Audio line out, USB A (USB 3.2 1st gen);Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Headphone jack, Kensington lock, Portrait view, Swivelling, Built-in speakers
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
82
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
Audio line in
Audio line out
USB A (USB 3.2 1st gen)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- No. of USB 3.2
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Headphone jack
Kensington lock
Portrait view
Swivelling
Built-in speakers
- Audio power (max.)
2 W
- Inclination
-3/+35
- Angular position
180°
- Swivel angle
175°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Width
615 mm
- Height
545 mm
- Depth
296 mm
- Weight
5.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 615 x 545 x 296 mm
- Screen size/position settings
Tilt
Pivoting
Pivoting (rotation)
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
21 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
18 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999089 AOC 27E3QAF LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line
User & Safety Instructions
User & Safety Instructions 2999089 AOC 27E3QAF LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, Audio line
Description
Height-adjustable stand
Your well-being is important to us. Therefore, this monitor offers height adjustment possibilities, which help you to find the perfect position while working, playing or watching videos. Adapting your AOC monitor to your needs not only helps you to reduce fatigue and keep your body healthy. It ultimately helps you and your team achieve better results at work.
IPS panel
The IPS panel provides for an excellent viewing experience with natural, and still brilliant and precise colors. The colors appear uniform all the time, regardless of the angle of view.
Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU to provide an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.
75Hz refresh rate
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 Hz entry-level displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.
Flicker-free
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low blue light
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but WAS results in dark/yellowish images.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will no longer be lost in the dark shadows of the panels if several monitors are adjacent to each other.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















