
AOC AG256FS Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
AOC AG256FS Gaming screen
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 0.3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 62.2 cm (24.5")
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 80000000:1
- HDMI version 2.0
- Swivel angle range -28 - 28 °
- Tilt angle range -5 - 23°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.23 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
390 Hz
- Response time
0.3 ms
- Brightness
400 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+23
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
557 mm
- Height
489.8 mm
- Depth
228.9 mm
- Weight
5.03 kg
- Dim
(W x H x D) 557 x 489.8 x 228.9 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
- Power consumption (ON)
35 W
- Device depth (without stand)
73 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
331.4 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
3.78 kg
- Width (without stand)
557 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Adjustable height (max)
13 cm
- Pivot
yes
- sRGB coverage (typical)
99.1 %
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- Game mode
yes
- AC (power) in
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
18 kWh
- Energy consumption (HDR) per 1000 hours
38 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
yes
- Dial point
yes
- Motion blur reduction
yes
- Fast charging
yes
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Number of OSD languages
19
- Package weight
8.51 kg
- Plug and Play
yes
- Pivot angle
0 - 90°
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402259 AOC AG256FS Gaming screen EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 0.3 ms DisplayPort, HDMI™ IPS LCD
Description
Top-class gaming with the AGON AG256FS: A monitor for eSports champions, with a refresh rate of 360 Hz
It has a refresh rate of 390 Hz and a fast IPS panel. The brightness of the monitor can reach up to 400 nits for bright colors. It covers 99 % of the sRGB color space and is therefore perfect for gaming. With its convincing features the AG256FS sets new standards for game excellence. Special FPS settings and a gamepad create a competitive advantage.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














