
AOC AG276FK Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LED
AOC AG276FK Gaming screen
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.5 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio: 1000:1
- Pixel density: 81.59 ppi
- Product color: Black, gray
- HDMI version 2.0
- Swivel angle range -18.5 - 18.5 °
- Tilt angle range 3.5 - 18.5°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Factory colour
Black
Grey
- Device depth (without stand)
83 mm
- Depth
240 mm
- Height
535.9 mm
- Width
613.7 mm
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Display resolution
1920 x 1080 Pixel
- Image format
16:9
- Frame rate
520 Hz
- No. of DisplayPort
2 x
- No. of HDMI ports
2 x
- Range of uses
Gaming
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display resolution mode
Full HD
- HDR support
Yes
- Interfaces
DisplayPort
HDMI™
- Panel technology
IPS LED
- Height (without base)
366.6 mm
- Power consumption (off)
0.3 W
- Power consumption (standby)
0.5 W
- Power consumption (ON)
33 W
- Brightness
400 cd/m²
- Type
internal
- Response time
0.5 ms
100 x 100 mm
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Weight
6.6 kg
- UKCA
yes
- Number of speakers
2
- Headphone out
yes
- Weight (without stand)
5.34 kg
- Width (without stand)
613.7 mm
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
10 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 590 kHz
- Digital vertical frequency
48 - 520 Hz
- sRGB coverage (typical)
119.8 %
- Adobe RGB coverage
94.3 %
- On Screen Display (OSD)
yes
- Picture-in-Picture
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DCI-P3 coverage
94.4 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
yes
- Dial point
yes
- Motion blur reduction
yes
- Response time (MPRT)
0.3 ms
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Number of OSD languages
19
- Package weight
10.8 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402268 AOC AG276FK Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.5 ms DisplayPort, HDMI™ IPS LED
Description
With the AGON AG276FK, a 27-inch full-HD monitor that achieves top performance in eSport with a refresh rate of 520 Hz, you get a new dimension to gaming.
With a revolutionary refresh rate of 520 Hz this monitor provides for an extremely fluid display in competitive games. The AG276FK has a Fast IPS panel with a response time of 1 ms GtG and HDR400 brightness for living colors. It covers 99% of the sRGB color space and improves the realism of the game. With an ergonomic stand, low input delay, AdaptiveSync, USB hub, customizable RGB Light FX and Gmenu, this model offers first-class connectivity and image quality. Special FPS settings and an included gamepad for simple OSD access make Ideal for professional gamers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.








