
AOC B3 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB, VGA VA LED
Highlights & Details
AOC B3 LED
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, USB, VGA;Blue light reduction, VESA Mount 100 x 100 mm, Tiltable, Kensington lock, Blue light screen filter
Technical specifications
- Screen technology: LED
- Panel type VA
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 20000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- Market positioning: House
- HDMI version 1.4
- Tilt angle range -5 - 25°
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
120 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3000 : 1
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
USB
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Blue light reduction
VESA Mount 100 x 100 mm
Tiltable
Kensington lock
Blue light screen filter
- Inclination
-5/+25
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
VESA adaptive sync
- Curved monitor
No
- Width
614.5 mm
- Height
451.8 mm
- Depth
191.9 mm
- Weight
3.05 kg
- Power supply (details)
100-240 V/ 50/60 Hz
- Dim
(W x H x D) 614.5 x 451.8 x 191.9 mm
- Screen size/position settings
Tilt
- Display size
24 inch - 29 inch
- Display type
16:9
- Range of uses
Home
Office
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
20 W
- Standby consumption
0.3 W
- Device depth (without stand)
35.2 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
363.1 mm
- Type
External
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3530691 AOC B3 LED EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms HDMI™, USB, VGA VA LED
Description
Flicker-free
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Experience improved pictures with HDR10
The HDR10 technology brings the picture quality seamlessly to the next level and improves the synchronization between your device and the monitor. Enjoy lively, natural images with improved depth, clarity and color accuracy - perfect for an intensive and smooth viewing experience. No matter whether you are working, watching movies or simply enjoying high-resolution contents - HDR10 makes every moment sharper and more captivating.
1 ms MPRT response time
The AOC monitor with 1 ms MPRT response significantly reduces motion blur, so that rapid ACTION looks pin-sharp and clear, WAS offers an advantage in response-sensitive games. The AOC monitor with 1 ms MPRT is more than just speed: It provides for a smooth, fluid movement that lets you immerse in the virtual world. No matter whether you navigate through a rapid racing game or participate in a fight with high stakes, each millisecond counts.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





















