
AOC Basic-line U27B3M LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone jack (3.
Highlights & Details
AOC Basic-line U27B3M LED
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);Blue light reduction, Flicker-free technology, HDR, Built-in speakers, Kensington lock, Tiltable, UHD resolution, VESA Mount 100 x 100 mm
Technical specifications
- HDMI version 2.0
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
TN LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3500 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
HDR
Built-in speakers
Kensington lock
Tiltable
UHD resolution
VESA Mount 100 x 100 mm
- Audio power (max.)
2 x 2 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Curved monitor
No
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
460 mm
- Depth
229.8 mm
- Weight
3.79 kg
- Power supply (details)
Alternating current 100-240 V (50/60 Hz)
- Dim
(W x H x D) 614 x 460 x 229.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
- Standby consumption
0.5 W
- Device depth (without stand)
45.5 mm
- Display resolution
3840 x 2160 Pixel
100 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3357278 AOC Basic-line U27B3M LED EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, Headphone jack (3.
Description
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will no longer be lost in the dark shadows of the panels if several monitors are adjacent to each other.
UHD (4K) resolution
The 4K ultra high-definition resolution (3840 x 2160) delivers razor-sharp image quality and allows users to see more on the screen at the same time. This offers more "space" on the screen and shows more details for sharper and more brilliant pictures. Whether you're working on your next beautiful photo or design, or just using it for productivity, users will be amazed by the real, crisp image that only a UHD display can offer.
Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU to provide an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.
Experience the game in the best quality with HDR10
HDR10 is here to improve the picture quality even further and optimize the synchronization of your GPU or console with the monitor. This creates an even more realistic, immersive and fluid gaming experience: You'll feel you're stepping into the game picture by picture.
Low blue light
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but WAS results in dark/yellowish images.
Flicker-free
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
This text is machine translated.
Features
- 27" 4K UHD display (2160p) with HDR10 for stunning picture quality
- Dynamic contrast ratio of 20,000,000:1 provides for deep black tones and bright white
- 99% DCI-P3 and 95.2% Adobe RGB color space for exceptional color accuracy
- Flicker-free technology and low blue light mode for improved eye comfort
- Height and inclination adjustment for an ergonomic viewing experience
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













