
AOC C27G4ZXE Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.3 ms Headphone input VA LED
Highlights & Details
AOC C27G4ZXE Gaming screen
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 0.3 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Headphone jack
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LED
- Contrast ratio 4000:1
- Contrast ratio (dynamic): 80000000:1
- Pixel density: 81.59 ppi
- HDMI version 2.0
- Tilt angle range -3 - 21°
- Product type
Gaming screen
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
280 Hz
- Response time
0.3 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
80000000 : 1
- Static contrast ratio
4000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Headphone jack
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Curved monitor
Yes
- HDR support
Yes
- HDR format
HDR10
- Width
611.5 mm
- Height
457 mm
- Depth
177 mm
- Weight
4.97 kg
- Dim
(W x H x D) 611.5 x 457 x 177 mm
- Display size
24 inch - 29 inch
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
30 W
- Device depth (without stand)
78.7 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
367.6 mm
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.05 kg
- Width (without stand)
611.5 mm
- Cable lock slot
yes
- VESA mounting
yes
- Height adjustment
no
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
no
- sRGB coverage (typical)
125.7 %
- AMD FreeSync
no
- Game mode
yes
- Horizontal scan range
30 - 320 kHz
- Flicker-free technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Low input lag
yes
- FPS counter
yes
- Shadow control
yes
- Dial point
yes
- Motion blur reduction
yes
- HDMI
yes
- LED backlight
yes
- Package weight
8.26 kg
- Built-in camera
no
- Vertical scan range
48 - 280 Hz
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402258 AOC C27G4ZXE Gaming screen EEC E (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 0.3 ms Headphone input VA LED
Description
The 27-inch FHD Fast VA curved with a refresh rate of 280 Hz and an MPRT of 0.3 ms brings your gaming experience to the next level
"Enhance your gaming experience with the AOC C27G4ZXE, which has been carefully designed for your perfect gaming performance. This curved 27-inch monitor offers a fast VA-panel with 1 ms GtG, 280 Hz picture repetition frequency and lightning-fast 0.3 ms response time. Master your gaming challenges with low input delay, eye-friendly graphics thanks to Adaptive Sync technology and HDR 10, which provide crystal-clear graphics and fast response times. With the eSports base and the AOC G menu you can play at the front and keep control of your gaming experience at all times. "
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














