
AOC Essential-line U34E2M LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line out

AOC Essential-line U34E2M LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Audio line out;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
4000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
- Inclination
-3/+21.5
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
818 mm
- Height
475 mm
- Depth
254 mm
- Weight
7.7 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 818 x 475 x 254 mm
- Screen size/position settings
Tilt
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
Design
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
31 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999070 AOC Essential-line U34E2M LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line out
User & Safety Instructions
User & Safety Instructions 2999070 AOC Essential-line U34E2M LED EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Audio line out
Description
Wide QHD (WQHD) resolution
With 3440 x 1440 resolution, Wide Quad HD (WQHD) offers excellent picture quality and sharp pictures, which show each detail. The wide-screen aspect ratio of 21:9 is suitable Ideal for watching movies in a large format or for immersing yourself in an exciting game, plus it offers more space when it is time to work. True 8-bit color offers a wide range of colors for vivid, natural-looking images.
VA panel
VA-Panel (Vertical Alignment) provides a deep black and a higher contrast for especially lively and bright images.
100 Hz picture repetition rates
Allow yourself to double the image frequency of other monitors and say goodbye to image judder and blurred movements. With a refresh rate of 100 Hz, each picture is rendered sharp with seamless transitions, so that you can place your shots exactly and enjoy high-speed racing to the full extent.
Picture-by-picture (PBP)
"Picture by Picture" is a feature that allows you to use multiple sources simultaneously (e.g. from your laptop and desktop PC), which are displayed on the same screen. The optimum clarity provides more control and efficiency, when you stream, work or play.
Flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low blue light
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.
Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU, providing an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.
VESA mount
AOCs ergo Base stands offer versatility, robustness and ease of use in one package. But do you still want to use your wall bracket or multi-monitor configuration with table brackets? VESA-mounts provide maximum flexibility. Standing on the head, in swivel mode, above each other: Use VESA mount to mount your monitor wherever you want to on third-party holders and stands.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor











