
AOC I2490PXQU/BT LED 60.5 cm (23.8 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.

AOC I2490PXQU/Bluetooth Monitor
Highlights & Details
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 ms
- Energy efficiency class E (A - G)
- Interfaces: HDMI™, DisplayPort, VGA, USB A (USB 3.2 1st gen), Headphone jack (3.5 mm);Full HD, Height adjustable, Portrait view, Built-in speakers, Headphone jack, Pivoted
- Flicker free & low blue light technology
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
100000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.275 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
VGA
USB A (USB 3.2 1st gen)
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB ports
4 x
- No. of VGA ports
1 x
- Features
Full HD
Height adjustable
Portrait view
Built-in speakers
Headphone jack
Pivoted
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
502 mm
- Depth
200 mm
- Weight
3.2 kg
- Dim
(W x H x D) 540 x 502 x 200 mm
- Display size
24 inch - 29 inch
- Display type
In-plane switching
- Range of uses
Office
Design
Home
- Display resolution mode
Full HD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
- Power consumption (ON)
19 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697423 AOC I2490PXQU/BT LED 60.5 cm (23.8 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.
User & Safety Instructions
User & Safety Instructions 1697423 AOC I2490PXQU/BT LED 60.5 cm (23.8 inch) EEC E (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, DisplayPort, VGA, USB A (USB 3.
Description
The 60.5-cm (23.8") Full HD IPS panel of the i2490 PXQU offers a very good color accuracy and covers a broad color spectrum. It combines an attractive design with an ergonomic stand and USB 3.0 ports.
IPS panel
Whether you photos, videos or magazines layout in InDesign or whether you want to play your favorite game: we want the content from every angle outstanding appearance. For this reason, this display an advanced IPS panel, the brilliant colors and large viewing angle. In this way you can experience always excellent and precise representations, regardless of from which corner you or your friends and co-workers, which, in addition to you sit or stand-on the screen.
Flicker free
The AOC flicker-free technology uses a DC (direct current) panel with background lighting, the flickering light will be reduced. Eye strain and ermudungen are reduced to a minimum, so you can take long, intensive gaming sessions comfortably enjoy!
Height-adjustable stands
Your well-being is important to us. This is why this monitor options for height adjustment, which help you when working, playing or viewing of videos to find the perfect position. The Customizing Your AOC monitor to your needs not only helps you to reduce fatigue, and your body healthy. It helps you and your team ultimately also at work better results.
Integrated speakers
Built-in speakers make it easy to get with family, friends and colleagues to entertain. Enjoy movies, music, games and much more with high-quality sound, without the need to connect external speakers.
This text is machine translated.
Features
- Screen size: 65 cm (23.8 inches)
- Screen resolution: 1920 x 1080 pixels (Full HD)
- Response time: 4 ms
- Aspect ratio: 16:9
- Connections: HDMI, DisplayPort, DVI, 4x USB 3.0, headphones (3.5 mm)
- Mounting option: 100 x 100 mm VESA standard
- Free Sync
- Built-in speakers (2 x 2 W RMS)
- Height adjustable, Portrait view (pivot)
- Flicker-free & Low Blue Light Technology
- Energieeffizenzklasse: A+
- Product Color: black.
Scope of delivery
- Cable
- Quick guide.
Hints
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














