
AOC PD34 Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDMI™ OLED
AOC PD34 Gaming screen
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 0.03 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: DisplayPort, HDMI™
Technical specifications
- Screen size 86.4 cm (34")
- HD type Wide Quad HD
- Screen technology: QD-OLED
- Contrast ratio 1500000:1
- HDMI version 2.1
- Swivel angle range -20 - 20 °
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): G
- Energy efficiency class (HDR): G
- Product type
Gaming screen
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.8 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
OLED
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
0.03 ms
- Brightness
1000 cd/m²
- Static contrast ratio
1500000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Audio power (max.)
16 W
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Monitor curvature
1800R
- HDR support
Yes
- Width
811.7 mm
- Height
541.9 mm
- Depth
326 mm
- Weight
9.08 kg
- Dim
(W x H x D) 811.7 x 541.9 x 326 mm
- Display size
33 inch - 37 inch
- Display type
OLED
- Range of uses
Gaming
- Display resolution mode
UWQHD
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
108 W
- Device depth (without stand)
107.5 mm
- Display resolution
3440 x 1440 Pixel
- Height (without base)
361.2 mm
- Type
External
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Weight (without stand)
6.2 kg
- Width (without stand)
811.7 mm
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
16 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
3
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Digital horizontal frequency
30 - 360 kHz
- Digital vertical frequency
48 - 240 Hz
- sRGB coverage (typical)
139 %
- Adobe RGB coverage
97.8 %
- On Screen Display (OSD)
yes
- Cable management
yes
- Picture-in-Picture
yes
- USB Power Delivery (USB PD)
yes
- Game mode
yes
- Power adapter included
yes
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
65 W
- DCI-P3 coverage
99.3 %
- VESA Adaptive Sync support
yes
- Number of USB Type-B upstream ports quantity
1
- Energy consumption (SDR) per 1000 hours
40 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- Low input lag
yes
- FPS counter
yes
- Shadow control
yes
- Dial point
yes
- HDMI
yes
- Swivelling
yes
- Number of OSD languages
19
- Package weight
14.7 kg
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402265 AOC PD34 Gaming screen EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 0.03 ms DisplayPort, HDMI™ OLED
Description
Enhance your performance with the Porsche Design 34-inch WQHD Curved OLED monitor. Experience a refresh rate of 240 Hz and HDR TrueBlack 400 for an incomparable visual quality!
Enter a new power dimension with the PD34. This 34-inch WQHD (21:9) curved monitor, developed in collaboration with Porsche Design, is equipped with the latest QD OLED technology for unsurpassed color precision and deep contrast. With a lightning-speed refresh rate of 240 Hz and HDR TrueBlack 400, every detail comes to life with breath-taking clarity and vibrant graphics – perfect for games and creative work. Equipped with an extensive connectivity package including USB-C, KVM and HDMI 2.1, together with a versatile USB hub and an ergonomic stand for optimum comfort, the PD34 offers an ultimate in comfort and productivity.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








