
AOC Pro-Line CU34P3CV LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone input, U

AOC Pro-Line CU34P3CV LED
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB A (USB 3.2 1st gen), USB C® 3.2, RJ45;Curved, Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Swivelling, Headphone jack
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.36 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
110
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB A (USB 3.2 1st gen)
USB C® 3.2
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Curved
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Swivelling
Headphone jack
- Audio power (max.)
5 W
- Inclination
-5/+23
- Adjustable height
150 mm
- Swivel angle
350°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
808 mm
- Height
611 mm
- Depth
275 mm
- Weight
10 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 611 x 275 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
Design
Media
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
32 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
35 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
EPEAT
Documents & Downloads
Datasheet
Datasheet 2999083 AOC Pro-Line CU34P3CV LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone input, U
User & Safety Instructions
User & Safety Instructions 2999083 AOC Pro-Line CU34P3CV LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone input, U
Description
Wide QHD (WQHD) resolution
With high resolution, Wide Quad HD (WQHD) offers excellent picture quality and sharp pictures, which show every detail. The widescreen aspect ratio of Ideal is suitable for viewing movies in a large format or for immersing yourself in an exciting game, plus it offers more space when it is time to work. True 8-bit color offers a wide range of colors for vivid, natural-looking images.
VA panel
VA-Panel (Vertical Alignment) provides a deep black and a higher contrast for especially lively and bright images.
1500R curvature
The curved design brings you formally into the middle of the ACTION and thus offers an intensive gaming experience.
Fast image refresh rates
Allow yourself to double the image frequency of other monitors and say goodbye to image judder and blurred movements. With a fast repetition frequency each picture is rendered sharp with seamless transitions, so that you can place your shots exactly and enjoy high-speed racing to the full extent.
Output 65 W
USB-C is a pre-recorded technology that enables fast data transfers, display signals and power supply to charge your devices while you work. By means of a single thin cable the USB-C technology of AOC delivers a power of 65 W and charges conventional devices with low or Hohem power consumption.
USB-C connection
Simple connection with only one cable The USB-C port allows the DisplayPort alternate mode for transferring high resolution video signals from a notebook to the monitor and for simultaneous charging of the notebook battery via the monitor using the USB power supply. Moreover, USB 3.1 enables data transfer at lightning speed, allowing even 4K footage to be transferred in less than a minute.
DisplayPort;
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example computer, laptop, media player, game console and much more. It is perfect for professionals and also for the demanding home users.
Flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.
USB hub
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.
Kensington lock.
The Kensington lock is theft protection that includes a metal-reinforced opening in the housing of the respective device to secure it with a metal cable via key/lock system. Kensington locks ensure that you can secure your AOC monitor at a LAN-party, in an organization or wherever you can take it with you.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor




















