
AOC Pro-Line Q27P3CV LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, US

AOC Pro-Line Q27P3CV LED
Highlights & Details
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone input, USB, USB C® 3.2, RJ45;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
Headphone input
USB
USB C® 3.2
RJ45
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
4 x
- No. of USB 3.0 ports
1 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Portrait view
Swivelling
- Audio power (max.)
2 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
614 mm
- Height
544 mm
- Depth
200 mm
- Weight
6.8 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 544 x 200 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
24 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
23 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999081 AOC Pro-Line Q27P3CV LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, US
User & Safety Instructions
User & Safety Instructions 2999081 AOC Pro-Line Q27P3CV LED EEC F (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, Headphone input, US
Description
QHD resolution
With 2560 x 1440 resolution Quad HD (QHD) offers excellent picture quality and sharp pictures, which show even the finest details. The widescreen aspect ratio of 16:9 offers a lot of space to spread and work, and it also enables you to enjoy games or movies in their original size.
IPS panel
The IPS panel provides for an excellent viewing experience with natural, and still brilliant and precise colors. The colors appear uniform all the time, regardless of the angle of view.
75 Hz picture repetition rates
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 entry-level Hz displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.
Output 65 W
USB-C is an emerging technology that enables fast data transfer, display signals and power supply to charge your devices while working. By means of a single thin cable the USB-C technology of AOC delivers a power of up to 65 W and charges conventional devices with a low or Hohem power consumption (e.g. your mouse, keyboard, smart phones and laptops).
USB C
Simple connection with only one cable The USB-C port allows the DisplayPort alternate mode for transferring high resolution video signals from a notebook to the monitor and for simultaneous charging of the notebook battery via the monitor using the USB power supply. In addition, USB provides lightning-fast data transfer, allowing even a 4K movie to be transferred in less than a minute.
Display port
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example computer, laptop, media player, game console and much more. It is perfect for professionals and also for the most demanding home users.
Flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low Blue Light technology
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.
USB hub
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time.
Pivoting function
Thanks to the swivel function, your monitor can be rotated from landscape to 180° in portrait format, which is especially convenient with desktop publishing.
Height-adjustable stand
Your well-being is important. Therefore, this monitor offers possibilities of height adjustment, which help you to find the perfect position while working, playing or watching videos. Adapting your AOC monitor to your needs not only helps you to reduce fatigue and keep your body healthy. It will eventually help you and your team to achieve better results at work.
VESA mount
AOCs ergo Base stands offer versatility, robustness and ease of use in one package. But do you still want to use your wall bracket or multi-monitor configuration with table brackets? VESA-mounts provide maximum flexibility. Standing on the head, in swivel mode, above each other: Use VESA mount to mount your monitor wherever you want to on third-party holders and stands.
Kensington lock
The Kensington lock is theft protection that includes a metal-reinforced opening in the housing of the respective device to secure it with a metal cable via key/lock system. Kensington locks ensure that you can secure your AOC monitor at a LAN-party, in an organization or wherever you can take it with you.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor



















