
AOC Q27U3CV LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LCD

Highlights & Details
AOC Q27U3CV LCD
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: Headphone input;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- 0.2331 x 0.2331 mm pixel distance
- Market positioning: Graphic design
- HDMI version 1.4
- Swivel angle range -15 - 15 °
- Tilt angle range -6.5 - 23°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): G
- Sustainability Compliance: Yes
- Product type
LCD
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
Headphone input
- No. of DisplayPort
2 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613.8 mm
- Height
547.7 mm
- Depth
238.4 mm
- Weight
6.5 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613.8 x 547.7 x 238.4 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
QHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
- Power consumption (ON)
27 W
- Device depth (without stand)
52.5 mm
- Display resolution
2560 x 1440 Pixel
- Height (without base)
365 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.8 kg
- Width (without stand)
613.8 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 93 %
- Non-operating altitude
0 - 12192 m
- Colour gamut
98 %
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
6 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
144.5 %
- Adobe RGB coverage
117.3 %
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
119.3 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- AC (power) in
yes
- HDMI cable length
1.8 m
- Display brightness (peak)
420 cd/m²
- Flicker-free technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- USB Power Delivery up to
96 W
- Quick start guide
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
42 kWh
- BT.2020 coverage
79.4 %
- Fast charging
yes
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 5000 m
- Operating relative humidity (H-H)
10 - 85 %
- Swivelling
yes
- Storage temperature (T-T)
-25 - 55 °C
- Package weight
9.99 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
185 W
- Viewable size, vertical
33.6 cm
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402253 AOC Q27U3CV LCD EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms Headphone input IPS LCD
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















