
AOC QPro-Line 27P3QW LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st

Highlights & Details
AOC QPro-Line 27P3QW LED
- Screen size 68.6 cm (27 inch) QHD, 2560 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen), USB type B, Audio line out;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Height adjustable, Portrait view, Swivelling
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.233 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
USB type B
Audio line out
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB ports
1 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Height adjustable
Portrait view
Swivelling
- Audio power (max.)
5 W
- Inclination
-5/+35
- Adjustable height
150 mm
- Angular position
180°
- Swivel angle
360°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
614 mm
- Height
561 mm
- Depth
413 mm
- Weight
6.6 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 561 x 413 mm
- Screen size/position settings
Tilt
Height
Pivoting
Pivoting (rotation)
- OSB languages
Multi-language
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
QHD
- Wall mounting option
100 x 100 mm VESA standard
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
QHD (2560 x 1440 Pixel)
- Display (cm)
68.6 cm
22 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
26 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2999079 AOC QPro-Line 27P3QW LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st
User & Safety Instructions
User & Safety Instructions 2999079 AOC QPro-Line 27P3QW LED EEC E (A - G) 68.6 cm (27 inch) 2560 x 1440 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st
Description
QHD resolution
With 2560 x 1440 resolution Quad HD (QHD) offers excellent picture quality and sharp pictures, which show even the finest details. The widescreen aspect ratio of 16:9 offers a lot of space to spread and work, and it also enables you to enjoy games or movies in their original size.
IPS panel
The IPS panel provides for an excellent viewing experience with natural, and still brilliant and precise colors. The colors appear uniform all the time, regardless of the angle of view.
Security and responsiveness with Windows Hello certified webcam
Get the best security with the Windows Hello face recognition! An integrated webcam, which is certified with Windows Hello, offers a comfortable increase in security, without the need for passwords or PIN.
Real-world collaboration and video conversations
Video conversations have never been so life-like with a built-in webcam with built-in microphone. Connect with colleagues and customers comfortably from home or from the office - with a simple solution!
Adaptive sync
Adaptive Sync adjusts the vertical image refresh rate of your monitor to the refresh rate provided by your GPU, providing an even smoother gaming experience by avoiding stuttering, tearing and jerking of the pictures. This feature is also useful when playing videos and other visual media to ensure a smooth conversation.
75 Hz picture repetition rates
Get the top class! At a refresh rate of 75 Hz, the display field draws 75 frames per second. A 75 Hz refresh rate is 25% faster compared to 60 entry-level Hz displays. Yet they are affordable and offer those extra frames that players need to defeat their opponents.
USB hub
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.
Display port
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example computer, laptop, media player, game console and much more. It is perfect for professionals and also for the most demanding home users.
Flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low Blue Light technology
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.
Ergonomic function
Feel the comfort! The height-adjustable, tilt and swivel stands from AOC help you to determine the most comfortable and healthy position.
Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.
VESA mount
AOCs ergo Base stands offer versatility, robustness and ease of use in one package. But do you still want to use your wall bracket or multi-monitor configuration with table brackets? VESA-mounts provide maximum flexibility. Standing on the head, in swivel mode, above each other: Use VESA mount to mount your monitor wherever you want to on third-party holders and stands.
Kensington lock
The Kensington lock is theft protection that includes a metal-reinforced opening in the housing of the respective device to secure it with a metal cable via key/lock system. Kensington locks ensure that you can secure your AOC monitor at a LAN-party, in an organization or wherever you can take it with you.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























