
AOC U27B3A LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Highlights & Details
AOC U27B3A LCD
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: DisplayPort, HDMI™;Built-in speakers
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 20000000:1
- Market positioning: House
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Built-in speakers
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
460 mm
- Depth
229.8 mm
- Weight
4.04 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 460 x 229.8 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
27 W
- Device depth (without stand)
45.7 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
363.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
3.59 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 93 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
no
- Built-in USB hub
no
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- sRGB coverage (typical)
128 %
- Adobe RGB coverage
107.2 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
109 %
- AC (power) in
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
40 kWh
- Introduction year
2024
- BT.2020 coverage
72.6 %
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 85 %
- Storage temperature (T-T)
-25 - 55 °C
- Number of OSD languages
19
- Package weight
6.62 kg
- Tilt adjustment
yes
- Power consumption (max)
52 W
- Built-in KVM switch
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402257 AOC U27B3A LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LCD
Description
27-inch UHD monitor for an outstanding viewing experience and maximum productivity
Maximise your productivity with the AOC U27B3A. This 27" UHD monitor features a 60 Hz liquid refresh rate and a slim, three-sided, frameless design that provides a comfortable viewing experience. The function that reduces the amount of blue light helps to protect your eyes and reduce congestion. What's more, adaptive sync technology lets you enjoy eye-friendly images and stunning clear graphics with HDR10 support. The integrated 2-watt loudspeaker provides an improved sound experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








