
AOC U27B3CF LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™ IPS LCD
Highlights & Details
AOC U27B3CF LCD
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™;HDR
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 20000000:1
- 0.1554 x 0.1554 mm pixel distance
- Market positioning: House
- HDMI version 2.0
- Tilt angle range -5 - 20°
- Energy efficiency class (SDR): F
- Energy efficiency class (HDR): G
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
- No. of HDMI ports
2 x
- No. of USB 3.0 ports
1 x
- Features
HDR
- Audio power (max.)
2 W
- Inclination
-5/+20
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
614 mm
- Height
517.9 mm
- Depth
229.8 mm
- Weight
5.64 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 517.9 x 229.8 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
IPS
- Range of uses
Office
Home
- Display resolution mode
UHD
F (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
25 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
28 W
- Device depth (without stand)
45.7 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
363.8 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Headphone out
yes
- Weight (without stand)
4.08 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 93 %
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
2
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
11 cm
- sRGB coverage (typical)
128.7 %
- Adobe RGB coverage
107.2 %
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
109 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 140 kHz
- AC (power) in
yes
- HDMI cable length
1.5 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- USB Power Delivery up to
65 W
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
25 kWh
- Energy consumption (HDR) per 1000 hours
45 kWh
- Introduction year
2024
- BT.2020 coverage
72.1 %
- HDMI
yes
- Operating altitude
0 - 5000 m
- LED backlight
yes
- Operating relative humidity (H-H)
10 - 85 %
- Storage temperature (T-T)
-25 - 55 °C
- Number of OSD languages
19
- Package weight
9.31 kg
- Plug and Play
yes
- Tilt adjustment
yes
- Vertical scan range
40 - 60 Hz
- Viewable size, horizontal
59.7 cm
- Power consumption (max)
140 W
- Viewable size, vertical
33.6 cm
- Built-in KVM switch
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402264 AOC U27B3CF LCD EEC F (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms HDMI™ IPS LCD
Description
27" UHD monitor with IPS panel, HDR10, USB-C and height-adjustable stand
AOC U27B3CF gives you more productivity with an IPS panel, wide viewing angle, and a smooth 60 Hz refresh rate. This 27" UHD monitor comes with a wide viewing angle. The height-adjustable pedestal offers ergonomic comfort and reduces the neck load. There is a USB-C port with 65 W and the HDR10 support provides clear graphics. The monitor also has built-in 2-watt speakers.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














