
AOC U27E3UF LED EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED

Highlights & Details
AOC U27E3UF LED
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LED
- Contrast ratio: 1000:1
- 0.1554 x 0.1554 mm pixel distance
- Pixel density: 163 ppi
- HDMI version 2.0
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- Energy efficiency rating (SDR): E
- Energy efficiency class (HDR): F
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
613.8 mm
- Height
544 mm
- Depth
200.2 mm
- Weight
6.15 kg
- Dim
(W x H x D) 613.8 x 544 x 200.2 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
UHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Device depth (without stand)
52.8 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
369.6 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
ENERGY STAR
- Number of speakers
2
- Anti-glare screen
yes
- Headphone out
yes
- Weight (without stand)
4.3 kg
- Width (without stand)
613.8 mm
- Cable lock slot
yes
- VESA mounting
yes
- RMS rated power
4 W
- Height adjustment
yes
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Headphone outputs
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- sRGB coverage (typical)
128.7 %
- Adobe RGB coverage
91.4 %
- Cable management
yes
- HDMI cable length
1.8 m
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Frameless design
yes
- DisplayPort cable length
1.8 m
- DCI-P3 coverage
96.2 %
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
21 kWh
- Energy consumption (HDR) per 1000 hours
22 kWh
- HDMI
yes
- LED backlight
yes
- Swivelling
yes
- Package weight
9.22 kg
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Detachable stand
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402267 AOC U27E3UF LED EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED
Description
Enhance your view with the U27E3UF 27" UHD IPS monitor, a resolution of 3840 x 2160 pixels and height-adjustable stand.
Improve your view with the U27E3UF 27" UHD IPS monitor with a breathtaking resolution of 3840 x 2160 pixels. The flicker-free technology provides for a pleasant viewing experience, and the height-adjustable pedestal offers ergonomic flexibility. Connect intelligently and reduce the strain on the eyes due to blue light. The U27E3UF is the perfect choice for increased productivity and a clear view.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 49" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Acer monitor
- AOC monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- BenQ monitor
- Dell monitor
- DisplayPort monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- Iiyama monitor
- IPS panel
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- PC monitor 27" 144Hz
- Philips monitor
- Pivoting monitor
- QHD monitor
- Samsung monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- VGA monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















