
AOC U27P2 LCD EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms Headphone input, Audio line in IPS LED

Highlights & Details
AOC U27P2 LCD
- Screen size 68.6 cm (27 inch) 4K, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: Headphone input, Audio line in;Height adjustable
Technical specifications
- Output power/channel: 2 watt
- on/off switch: Yes
- Display position settings: Height, pivot (rotation), rotation, tilt
- Backlighting technology: WLED
- Height adjustment: 150 mm
- integrated peripherals: USB 3.2 Gen 1 Hub
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.58 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Dot pitch
0.155 mm
- Factory colour
Black
- Interfaces
Headphone input
Audio line in
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Width
61.36 cm
- Height
54.45 cm
- Depth
20.01 cm
- Weight
5.89 kg
- Dim
(W x H x D) 61.36 x 54.45 x 20.01 cm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Home
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
61 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
41 W
- UKCA
yes
- Eco badge reference
EPEAT
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2300721 AOC U27P2 LCD EEC G (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms Headphone input, Audio line in IPS LED
Description
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























