
AOC U32P2 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), Headp

AOC U32P2 LED
Highlights & Details
- Screen size 80 cm (31.5 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.1 1st gen), Headphone input;Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Kensington lock, Built-in speakers, Swivelling, Height adjustable, Portrait view
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
80 cm
- Screen size diagonal (inches)
31.5 inch
- Screen size diagonal (inches)
31 inch
- Image format
16:9
- Panel technology
VA LED
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.1 1st gen)
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- No. of USB 3.2
4 x
- Features
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Kensington lock
Built-in speakers
Swivelling
Height adjustable
Portrait view
- Inclination
-5/+20
- Adjustable height
150 mm
- Swivel angle
350°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Width
715 mm
- Height
653 mm
- Depth
275 mm
- Weight
10.1 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 715 x 653 x 275 mm
- Screen size/position settings
Tilt
Height
Pivoting (rotation)
Pivoting
- OSB languages
Multi-language
- Display size
30 inch - 32 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
80 cm (31.5 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
80 cm
42 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
42 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999040 AOC U32P2 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), Headp
User & Safety Instructions
User & Safety Instructions 2999040 AOC U32P2 LED EEC G (A - G) 80 cm (31.5 inch) 3840 x 2160 p 16:9 4 ms HDMI™, DisplayPort, USB A (USB 3.1 1st gen), Headp
Description
Ergonomics
Feel the comfort! The height-adjustable, tilt and swivel stands from AOC help you to determine the most comfortable and healthy position.
Frameless design
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.
UHD resolution
The 4K UHD resolution of 3840 x 2160 pixels – WAS is four times faster than a full HD display – generates a pixel density that delivers crystal clear images with the finest details.
Wide viewing angle
The feature "Wide Viewing Angle" enables an exact color display at a large viewing angle of up to 178°. In this way, the colors are shown perfectly independent of your viewing direction.
Flicker-free technology
AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
Low blue light mode
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor






















