
AOC Value-Line CU34V5C/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2

Highlights & Details
AOC Value-Line CU34V5C/BK LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB C®, Headphone input;Freesync, Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Headphone jack, Height adjustable, Swivelling, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Freesync
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Headphone jack
Height adjustable
Swivelling
Show more
- Audio power (max.)
10 W
- Inclination
-3/+21.5
- Adjustable height
130 mm
- Swivel angle
56°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
808 mm
- Height
540 mm
- Depth
250 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 540 x 250 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
34 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
60 W
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 2999066 AOC Value-Line CU34V5C/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2
User & Safety Instructions
User & Safety Instructions 2999066 AOC Value-Line CU34V5C/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.2
Description
WIDE QHD (WQHD) RESOLUTION
With a resolution of 3440 x 1440 Wide Quad HD (WQHD) offers an excellent picture quality and pin-sharp pictures, which recognize every detail. The wide-screen format 21:9 is perfect for viewing large-format movies or for immersion in a game and offers more space when it is time to work. True 8-bit colors offer a wide range of colors for vivid, natural-looking images.
VA panel
VA-panels (Vertical Alignment) show deep black tones and a high contrast for especially lively and bright images.
Power consumption 65 W
USB-C is an emerging technology that enables fast data transfer, a screen signal and a power supply for charging your devices while working. By means of a single slim cable the AOC USB-C technology delivers a power of up to 65 W, with which conventional devices with low or Hohem power consumption (e.g. your mouse or keyboard), smartphones and laptops can be charged.
Flicker-free
AOC flicker-free technology uses a DC (direct current) backlight panel, which reduces flickering light level. The strain on the eyes and the fatigue of the eye are reduced to a minimum, so that you can enjoy long, intensive gaming sessions at all times!
Low blue light
AOC low blue light protects you against harmful blue light, which leads to eye strain, headaches and sleep disturbances proven during long gaming sessions. The Lowblue Light function reduces the harmful wavelengths without impairing the color composition, so you don't have to worry about eye damage anymore.
Speaker
Thanks to the integrated speakers you can easily talk with family, friends and colleagues. With movies, music, games and more, you can enjoy high-quality sound without having to connect external speakers.
USB hub
Integrated USB-hubs in the AOC-monitors provide for the user-friendliness and practicability on your table. The side-mounted connections are easy to access without you seeing them. Thus, you do not need to waste time searching the back of a PC housing for a free USB connection.
1500R curved
The curved design encloses you and puts you in the center of events and provides for an intensive gaming experience.
Frameless design
The frameless design not only looks modern and attractive, but also enables seamless multi-monitor configurations. Your cursor or Your windows will no longer be lost in the dark abyss of the borders, if several screens are set up side by side.
Height-adjustable stand
Increase or lower the screen to adjust it to the body height and seating position of each individual. The easy-to-adjust base ensures hours of comfort.
VESA-bracket.
The AOC ergo base stands offer versatility, stability and ease of use in one package. Do you still want to use your wall bracket or your multi-monitor setup with table brackets? VESA mounts offer the highest possible flexibility. With the VESA mount option, you can place your monitors wherever you want, with the help of third-party mounts and stands: On the head, in pivot mode or on top of each other.
100 Hz picture repetition frequency.
Upgrade to twice the refresh rate of other monitors and get rid of stuttering images and blurry movements. With a refresh rate of 100 Hz each picture is played back sharply and fluidly, so that you can align your recordings exactly and enjoy high-speed racing in their whole splendor.
1 ms MPRT - Reaction time for moving pictures
MPRT is the abbreviation of "Moving Picture Response Time". The MPRT technology disables and activates the backlight of your monitor during the image change. The shortened time, in which an image is displayed on the monitor, reduces "ghost images" and "fuzziness" effects, resulting in a smoother, "smoother" gaming experience.
Picture by Picture (PBP)
Picture by Picture is a feature that allows you to use multiple sources (e.g. from your laptop and desktop PC) at the same time and display them on the same screen. The clear view gives you more control and considerably increases your efficiency in streaming, working and playing.
FreeSync
The AMD FreeSync technology ensures that the image refresh rate of the graphics processor and monitor is synchronized, which enables a smooth, flicker-free gaming experience. You will appreciate the low input delay, if you want the best image quality in fast games.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














