
AOC Value-Line CU34V5CW/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.

Highlights & Details
AOC Value-Line CU34V5CW/BK LED
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB A (USB 3.2 1st gen), USB C®, Headphone input;Freesync, Blue light reduction, Flicker-free technology, Tiltable, VESA Mount 100 x 100 mm, Built-in speakers, Kensington lock, Headphone jack, Height adjustable, Swivelling, Curved
Technical specifications
- Product type
LED
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.4 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
20000000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
109
- Dot pitch
0.232 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 1st gen)
USB C®
Headphone input
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of USB 3.2
4 x
- No. of USB 3.0 ports
1 x
- Features
Freesync
Blue light reduction
Flicker-free technology
Tiltable
VESA Mount 100 x 100 mm
Built-in speakers
Kensington lock
Headphone jack
Height adjustable
Swivelling
Show more
- Audio power (max.)
10 W
- Inclination
-3/+21.5
- Adjustable height
130 mm
- Swivel angle
28°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD FreeSync
- Curved monitor
Yes
- Monitor curvature
1500R
- Width
808 mm
- Height
540 mm
- Depth
250 mm
- Weight
9.4 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 808 x 540 x 250 mm
- Screen size/position settings
Tilt
Height
Pivoting
- OSB languages
Multi-language
- Display size
33 inch - 37 inch
- Display type
LED backlit
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
34 kWh/year
- Power consumption (off)
0.3 W
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2999065 AOC Value-Line CU34V5CW/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.
User & Safety Instructions
User & Safety Instructions 2999065 AOC Value-Line CU34V5CW/BK LED EEC G (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, USB A (USB 3.
Description
Security and responsiveness with certified webcam
Get the best security with the Windows Hello face recognition! An integrated webcam, which is certified with Windows Hello, offers a comfortable increase in security, without the need for passwords or PIN.
Wide Quad HD (WQHD) resolution
With 3440 x 1440 resolution, Wide Quad HD (WQHD) offers excellent picture quality and sharp pictures, which show each detail. The wide-screen aspect ratio of 21:9 is suitable Ideal for watching movies in a large format or for immersing yourself in an exciting game, plus it offers more space when it is time to work. True 8-bit color offers a wide range of colors for vivid, natural-looking images.
VA panel
VA-Panel (Vertical Alignment) provides a deep black and a higher contrast for especially lively and bright images.
100 Hz picture repetition rate
Allow yourself to double the image frequency of other monitors and say goodbye to image judder and blurred movements. With a refresh rate of 100 Hz, each picture is rendered sharp with seamless transitions, so that you can place your shots exactly and enjoy high-speed racing to the full extent.
USB C
Simple connection with only one cable The USB-C port allows the DisplayPort alternate mode for transferring high resolution video signals from a notebook to the monitor and for simultaneous charging of the notebook battery via the monitor using the USB power supply. Moreover, USB 3.1 enables data transfer at lightning speed, allowing even 4K footage to be transferred in less than a minute.
Output 65 W
USB-C is an emerging technology that enables fast data transfer, display signals and power supply to charge your devices while working. By means of a single thin cable the USB-C technology of AOC delivers a power of up to 65 W and charges conventional devices with low or Hohem power consumption (e.g. your mouse or keyboard), Smartphones and laptops.
1 ms MPRT – Moving Picture Response Time
MPRT is an acronym for "Moving Picture Response Time". The MPRT technology disables and activates the backlight of your monitor during the image change. The shorter time an image is displayed on the monitor reduces ghosting and blurring, which leads to a smoother gaming experience.
USB HUB
The USB-hub integrated in the AOC-monitors provides for the user-friendliness and purposefulness on your desk. The side connections are easily accessible, even if you do not see them; you do not waste any more time looking for a free USB-connection on the rear side of the PC.
The AMD FreeSync technology
The AMD FreeSync technology ensures that the update rates of the graphics processor and the monitor are always synchronized to enable a smooth gaming experience without screen tearing. You will appreciate the low input delay, when you are looking for the best picture quality in action-packed games.
Display port
DisplayPort offers ultra-fast digital audio and video transmission without loss of quality or input delay. Connect quickly and easily a number of devices to your screen, for example computer, laptop, media player, game console and much more. It is perfect for professionals and also for the most demanding home users.
Integrated speakers
Built-in speakers make it easy to talk to family, friends and colleagues. Experience films, music, games and much more with high-quality sound, without having to connect external loudspeakers.
The AOC flicker-free technology
The AOC flicker-free technology uses a DC (DC) panel with background lighting, which reduces flickering light. Eye strain and fatigue are reduced to a minimum, so you can enjoy long, intensive gaming sessions comfortably!
AOC low blue light technology
Short-wave blue light can damage the eyes. AOC low blue light technology blocks harmful blue light rays without changing the color displayed. Other blue light reduction procedures use filters or changed settings, but this results in dark/yellowish images.
1500R curvature
The curved design brings you formally into the middle of the ACTION and thus offers an intensive gaming experience.
Frameless designs
Beside its modern and attractive Design frameless designs also enables the seamless usage of several monitors at the same time. Your cursor or window will not be lost in the dark shadows of the panels if several monitors are standing side by side.
Height-adjustable stand
Your well-being is important. Therefore, this monitor offers possibilities of height adjustment, which help you to find the perfect position while working, playing or watching videos. Adapting your AOC monitor to your needs not only helps you to reduce fatigue and keep your body healthy. It will eventually help you and your team to achieve better results at work.
Picture by Picture (PBP) function
"Picture by Picture" is a feature that allows you to use multiple sources simultaneously (e.g. from your laptop and desktop PC), which are displayed on the same screen. The optimum clarity provides more control and efficiency, when you stream, work or play.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor













